help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7066 PRODUCT RESULTS FOR ""

Filter Results

7066 PRODUCTS

    85005-25 Honeywell
    Honeywell Quartz Plus Hourmeter, 12 Vdc - 24 Vdc, 10,000 Hrs, Rectangular & Round (2.27 Dia) Stirrup Mount, Shipp ...
    查看产品
    有存货: 338
    可立即发货 

    1
    $384.50
    2
    $366.19
    5
    $349.55
    11
    $334.36
    32 +
    $320.42
    V15W11WZ200A02-AW1 Honeywell
    Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 250VAC 48VDC 1.18N Screw Mount Wire Lead Automotive Medical
    查看产品
    有存货: 1
    可立即发货 

    1
    $13.5739
    5
    $12.3399
    25
    $10.6797
    50
    $10.0028
    100
    $9.5474
    BZ-2RQ68 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 332
    可立即发货 

    1
    $39.72
    5
    $37.43
    10
    $36.87
    25
    $36.08
    50
    $35.36
    76055-00001000-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 325
    可立即发货 

    1
    $88.51
    5
    $81.44
    10
    $76.61
    20
    $74.64
    50
    $73.92
    BZ-2RW82299-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 331
    可立即发货 

    1
    $34.02
    5
    $30.69
    10
    $27.43
    25
    $26.26
    50
    $25.84
    11TS15-5 Honeywell
    MICRO SWITCH™ Toggle Switches: TS Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - On), Screw ...
    查看产品
    有存货: 469
    可立即发货 

    10
    $11.33
    30
    $11.13
    50
    $10.49
    100
    $9.25
    500
    $8.65
    AML42SBW8-001 Honeywell
    Switch Indicators 15VDC 25mA LED Rectangular Quick Connect/Solder Lug Panel Mount with Snap-In
    查看产品
    27 WEEKS

    25
    $234.50
    50
    $123.77
    75
    $85.12
    100 +
    $83.41
    AML51-C10B Honeywell
    Switch Access Square Button Push Button Switch
    查看产品
    有存货: 33
    可立即发货 
    已订购: 125
    Ships 6/15/26

    5
    $5.35
    50
    $4.34
    100
    $3.83
    250
    $3.55
    500
    $3.14
    BZ-2R5551-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 634
    可立即发货 

    1
    $25.54
    5
    $20.86
    10
    $19.20
    25
    $17.77
    50
    $17.15
    HAFBLF0200C4AX5 Honeywell
    Honeywell Zephyr™ Digital Airflow Sensors: HAF Series-High Accuracy, Bidirectional Flow, Long Port, Fastener Moun ...
    查看产品
    有存货: 224
    可立即发货 

    1
    $217.19
    3
    $203.94
    5
    $194.02
    10
    $183.12
    25 +
    $180.19