help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7066 PRODUCT RESULTS FOR ""

Filter Results

7066 PRODUCTS

    11TS95-3 Honeywell
    MICRO SWITCH™ Toggle Switches: TS Series, Single Pole Double Throw (SPDT) 2 Position (On - On), Quick Connect Ter ...
    查看产品
    有存货: 321
    可立即发货 

    10
    $7.99
    40
    $7.84
    50
    $7.39
    100
    $6.28
    500
    $5.54
    PX3AN2BH100PSAAX Honeywell
    Pressure Sensor 100psi Gage
    查看产品
    有存货: 257
    可立即发货 

    1
    $109.24
    5
    $105.01
    10
    $102.77
    20
    $100.71
    60
    $98.81
    AC-10457 Honeywell
    Switch Access Snap Action Switch Insulator
    查看产品
    有存货: 525
    可立即发货 

    5
    $10.74
    10
    $8.51
    25
    $7.43
    50
    $6.95
    100
    $6.73
    V7-5F27E9 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 3 A 125, 250, or 277 Vac, Pi ...
    查看产品
    有存货: 138
    可立即发货 

    5
    $7.72
    10
    $7.64
    25
    $5.34
    50
    $5.29
    100
    $4.91
    AML51-F10G Honeywell
    Switch Access Rectangular Button Push Button Switch
    查看产品
    有存货: 172
    可立即发货 

    5
    $10.279
    25
    $6.667
    100
    $5.833
    250
    $5.237
    500
    $4.970
    BZ-2R331 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 364
    可立即发货 

    10
    $10.59
    30
    $10.40
    55
    $10.20
    150
    $10.00
    200
    $9.81
    VC5E.5 Honeywell
    Res Wirewound 0.5 Ohm 10% 5W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 336
    可立即发货 

    1
    $20.99
    25
    $9.53
    100
    $4.38
    500
    $4.23
    1,000 +
    $3.84
    2455RM-90980499 Honeywell
    Honeywell Phenolic Manual Reset Thermostats, 2455RM Series, 2455RM-90980499, Switch Type SPST, Manual Reset, Open ...
    查看产品
    有存货: 344
    可立即发货 

    VC10F500 Honeywell
    Res Wirewound 500 Ohm 5% 10W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 7
    可立即发货 

    1
    $1.40
    25
    $1.37
    50
    $1.34
    100
    $1.32
    500
    $1.29
    BE-2RB-A4 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25 A 125/250/480 Vac, 7,1 ...
    查看产品
    有存货: 630
    可立即发货 

    1
    $28.57
    5
    $22.75
    10
    $22.43
    25
    $21.11
    50
    $18.84