help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7066 PRODUCT RESULTS FOR ""

Filter Results

7066 PRODUCTS

    2455RC-99360003 Honeywell
    Honeywell Ceramic Automatic Reset Thermostats, 2455RC Series, 2455RC-99360003, Switch Type SPST, Automatic Reset, ...
    查看产品
    有存货: 169
    可立即发货 

    1
    $39.81
    5
    $27.82
    10
    $27.55
    25
    $25.20
    50
    $24.16
    BZ-2RQ784 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 336
    可立即发货 

    1
    $61.10
    10
    $53.03
    25
    $49.19
    50
    $48.28
    100
    $47.79
    BZ-2RW82255-A2-S Honeywell
    MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Roller Lever Actuator, ...
    查看产品
    有存货: 239
    可立即发货 

    1
    $44.48
    5
    $39.68
    10
    $37.72
    25
    $35.87
    50
    $34.97
    HOA0881-T55 Honeywell
    Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
    查看产品
    有存货: 1025
    可立即发货 

    10
    $8.00
    40
    $7.85
    80
    $7.70
    100
    $7.41
    1,000
    $7.11
    LSZ51B Honeywell
    Switch Access Limit Switch Roller Lever Automotive
    查看产品
    有存货: 194
    可立即发货 

    1
    $27.99
    5
    $25.28
    10
    $24.59
    25
    $22.89
    50
    $20.61
    343P500 Honeywell
    Res Cermet Trimmer 500 Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.54mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole
    查看产品
    有存货: 355
    可立即发货 

    45
    $9.48
    50 +
    $8.70
    BZ-R Honeywell
    MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Pin Plunger Actuator, ...
    查看产品
    有存货: 1163
    可立即发货 

    5
    $18.09
    25
    $14.53
    50
    $14.03
    100
    $13.34
    250
    $13.27
    V7-3E17E9-143-1 Honeywell
    The V7-3E17E9-143-1 is a basic switch with a single-pole, double-throw (SPDT) contact arrangement.
    查看产品
    有存货: 200
    可立即发货 

    5
    $8.16
    10
    $8.08
    25
    $5.64
    50
    $5.59
    100
    $5.23
    AML52-N10W Honeywell
    Switch Access Rectangular Button Push Button Switch
    查看产品
    有存货: 92
    可立即发货 

    5
    $21.07
    10
    $21.01
    13
    $20.96
    25
    $16.35
    38
    $15.06
    SD3421-002 Honeywell
    Photodiode PIN Chip 3-Pin TO-46
    查看产品
    有存货: 341
    可立即发货 

    5
    $8.1405
    25
    $7.0454
    100
    $6.1145
    250
    $5.7289
    500
    $5.5522