help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7066 PRODUCT RESULTS FOR ""

Filter Results

7066 PRODUCTS

    JS-5 Honeywell
    MICRO SWITCH™ Basic Switches: Component, Auxiliary Actuator, Bronze Roller Lever
    查看产品
    有存货: 514
    可立即发货 

    5
    $11.81
    25
    $10.69
    50
    $10.30
    100
    $9.94
    250
    $9.56
    1TL1-6F Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Mom. On - Off), Screw Termi ...
    查看产品
    有存货: 203
    可立即发货 

    1
    $68.36
    5
    $66.80
    10
    $65.28
    20
    $64.41
    50
    $63.77
    BZ-3RW8221555513T-S Honeywell
    Switch Snap Action N.O./N.C. SPDT Roller Lever 10A 480VAC 250VDC 1.81N Screw Mount Screw Automotive
    查看产品
    有存货: 389
    可立即发货 

    1
    $23.14
    5
    $22.34
    10
    $21.80
    25
    $21.47
    50
    $21.02
    3030AN Honeywell
    Proximity Sensor Inductive Automotive 2-Pin
    查看产品
    有存货: 49
    可立即发货 
    已订购: 100
    Ships 7/1/26

    1
    $166.77
    5
    $152.39
    10
    $148.25
    20
    $145.79
    50
    $139.93
    SR13D-A1 Honeywell
    Honeywell Hall-effect Digital Position Sensor: SR13 Series, Snap-in housing with 3 x 152,4 mm [6.0 in] color-code ...
    查看产品
    有存货: 60
    可立即发货 

    20
    $15.25
    40
    $14.64
    60
    $14.36
    100
    $13.97
    260
    $13.90
    1DM57 Honeywell
    The 1DM57 is a momentary, push-to-operate basic switch with an SPDT contact arrangement.
    查看产品
    有存货: 386
    可立即发货 

    5
    $18.53
    10
    $18.33
    25
    $17.98
    50
    $17.68
    100
    $17.41
    V7-1C27D8-048-1 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 15.1 A 125, 250, or 277 Vac, ...
    查看产品
    有存货: 321
    可立即发货 

    10
    $4.87
    100
    $3.22
    300
    $3.15
    500
    $3.05
    1,000
    $3.03
    700-102AAB-B00 Honeywell
    Temp Sensor Analog Automotive 2-Pin
    查看产品
    有存货: 2227
    可立即发货 

    1
    $25.06
    5
    $17.96
    10
    $17.74
    25
    $17.39
    50
    $17.03
    78628-B00000010-01 Honeywell
    Pressure Sensor 0psi to 150psi Vacuum
    查看产品
    有存货: 85
    可立即发货 
    已订购: 1000
    Ships 8/3/26

    1
    $67.62
    5
    $66.06
    10
    $61.86
    20
    $61.55
    50
    $60.62
    BZ-2RW80196-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 326
    可立即发货 

    1
    $37.20
    5
    $33.08
    10
    $28.86
    25
    $27.24
    50
    $27.10