help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7066 PRODUCT RESULTS FOR ""

Filter Results

7066 PRODUCTS

    LSA3K Honeywell
    MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rotary, Momentary, No Lever ...
    查看产品
    有存货: 220
    可立即发货 

    1
    $221.24
    3
    $213.69
    5
    $211.57
    10
    $209.46
    20 +
    $200.93
    有存货: 368
    可立即发货 

    AML76F10T01P Honeywell
    Switch Access Rectangular Switch Guard Push Button Switch
    查看产品
    有存货: 238
    可立即发货 

    1
    $32.22
    5
    $24.38
    10
    $24.26
    25
    $23.16
    50
    $22.92
    MRS93-18BB Honeywell
    Switch Rocker (ON) None ON SPDT Quick Connect Curved Rocker 12A 250VAC 100000Cycles
    查看产品
    有存货: 460
    可立即发货 

    173
    $0.6834
    863
    $0.6426
    1,725
    $0.6222
    8,621
    $0.5916
    25,863 +
    $0.5712
    MIPAN2XX200PSAAX Honeywell
    Pressure Transducer - 200 psi - Sealed Gage - Media Isolated - Amplified - Metri-pak 150 - Stainless Steel - 1/8- ...
    查看产品
    有存货: 227
    可立即发货 
    已订购: 1020
    Ships 6/15/26

    1
    $64.09
    5
    $58.27
    10
    $55.42
    22
    $54.71
    43
    $53.32
    BZ-2RW80282-A2 Honeywell
    The BZ-2RW80282-A2 is a basic single-pole, double-throw (SPDT) snap-action switch for general purpose use.
    查看产品
    有存货: 6
    可立即发货 
    已订购: 294
    Ships 6/22/26

    5
    $27.34
    10
    $22.00
    25
    $20.83
    50
    $18.05
    100
    $12.90
    CSDA1BA Honeywell
    Current Sensor Current Sensor AC/DC Current 9V/12V/15V Automotive
    查看产品
    有存货: 210
    可立即发货 

    5
    $19.41
    10
    $18.67
    15
    $18.47
    25
    $18.38
    40
    $18.29
    V15T16-CP200-K Honeywell
    MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6 ...
    查看产品
    有存货: 487
    可立即发货 

    50
    $1.38
    250
    $1.35
    500
    $1.33
    950
    $1.30
    1,200
    $1.28
    2NT1-8 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 2 Position (Mom. On - On), Screw Termi ...
    查看产品
    有存货: 499
    可立即发货 

    1
    $29.30
    5
    $19.39
    10
    $19.15
    25
    $18.77
    50
    $18.39
    411 Honeywell
    One Inch Diameter, 10 Turn Concentric Scale Dials
    查看产品
    有存货: 332
    可立即发货 

    4
    $29.48
    20
    $28.25
    40
    $27.11
    199
    $26.03
    596 +
    $24.95