help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7066 PRODUCT RESULTS FOR ""

Filter Results

7066 PRODUCTS

    11SM22-H258 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,83 N to 1,3 ...
    查看产品
    有存货: 382
    可立即发货 

    5
    $34.00
    10
    $33.00
    25
    $30.00
    50 +
    $27.00
    BZ-RMX Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, 56 mm [ ...
    查看产品
    有存货: 327
    可立即发货 

    1
    $34.68
    5
    $34.34
    10
    $32.28
    25
    $31.95
    50
    $31.63
    AD5721R Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series Accessory, Sheet Metal Mounting Bracket with 58 mm [2.281 i ...
    查看产品
    有存货: 467
    可立即发货 

    1
    $53.80
    5
    $50.63
    10
    $49.63
    25
    $49.12
    50
    $48.63
    BZE6-2RQ Honeywell
    Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 15A 600VAC 250VDC 1/4HP 3.62N Linear Conduit
    查看产品
    有存货: 229
    可立即发货 

    1
    $78.94
    5
    $73.87
    10
    $70.26
    20
    $65.26
    50
    $61.17
    V3-101 Honeywell
    Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 11A 277VAC 250VDC 248.57VA 2.22N Screw Mount
    查看产品
    有存货: 319
    可立即发货 

    5
    $16.94
    10
    $15.17
    25
    $14.64
    50
    $14.29
    200
    $14.14
    V15T16-EZ100A06 Honeywell
    MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 4 ...
    查看产品
    有存货: 380
    可立即发货 

    5
    $3.64
    50
    $3.26
    100
    $3.18
    250
    $3.14
    500
    $3.05
    AML51-F10R Honeywell
    Switch Access Rectangular Button Push Button Switch
    查看产品
    有存货: 203
    可立即发货 

    5
    $8.75
    25
    $6.15
    100
    $5.68
    250
    $5.50
    500
    $5.47
    BZ-2RW80233-A2 Honeywell
    MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Straight Lever Actuator ...
    查看产品
    3 WEEKS

    1
    $22.40
    5
    $20.95
    10
    $19.98
    25
    $19.39
    50
    $18.83
    HEL-705-U-1-24-00 Honeywell
    HEL-700 Series temperature sensor, platinum RTD, ceramic case, leadwires
    查看产品
    有存货: 100
    可立即发货 

    1
    $70.77
    5
    $70.04
    10
    $61.74
    13
    $61.43
    25
    $54.99
    ZW10E70FD1 Honeywell
    MICRO SWITCH™ Sealed Subminiature Basic Switches: ZW Series, Single Pole Double Throw (SPDT), 0.1 A 125/250 Vac, ...
    查看产品
    有存货: 2317
    可立即发货 

    13
    $6.22
    64
    $5.92
    255
    $5.66
    637
    $5.41
    1,909 +
    $5.18