help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7066 PRODUCT RESULTS FOR ""

Filter Results

7066 PRODUCTS

    17MA1-B Honeywell
    Switch Access Snap Action Switch Bracket
    查看产品
    已订购: 499
    Ships 5/25/26

    1
    $61.62
    5
    $43.07
    10
    $38.05
    25
    $35.37
    50
    $32.58
    89476-08 Honeywell
    Honeywell Key Switch Assembly, 89476 Key Switch,3 positions [On-Off-On], 6 - Screw Terminal Connector, Shipped i ...
    查看产品
    有存货: 380
    可立即发货 

    1
    $50.05
    5
    $44.66
    10
    $43.33
    25
    $37.87
    50
    $35.79
    BA-2R24-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A 125/250/480 Vac, ENE ...
    查看产品
    有存货: 391
    可立即发货 

    10
    $11.44
    30
    $11.23
    60
    $11.01
    150
    $10.81
    200
    $10.59
    BZ-2RW825-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 370
    可立即发货 

    1
    $43.74
    5
    $39.28
    10
    $34.21
    25
    $31.78
    50
    $31.62
    MCA7711 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BA and BE Series Accessory, Panel Mount Mounting Bracket, 43 mm [1.69 ...
    查看产品
    有存货: 249
    可立即发货 

    1
    $177.81
    5
    $167.65
    10
    $163.97
    20
    $162.95
    50
    $162.13
    AML51-F10W Honeywell
    Switch Access Rectangular Button Push Button Switch
    查看产品
    有存货: 278
    可立即发货 

    5
    $10.89
    25
    $6.52
    100
    $5.56
    250
    $5.44
    500
    $5.24
    101TL1-2 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off - On), Integrated Wire ...
    查看产品
    有存货: 341
    可立即发货 

    1
    $58.00
    5
    $57.00
    10
    $56.00
    25
    $54.00
    50 +
    $53.00
    V15T16-CZ100A05-K Honeywell
    MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6 ...
    查看产品
    有存货: 928
    可立即发货 

    40
    $3.60
    50
    $3.09
    100
    $3.06
    250
    $3.04
    500
    $3.03
    DT-2RS1-A7 Honeywell
    MICRO SWITCH™ Specialty Large Basic Switches: DT Series, Double Pole Double Throw (DPDT), 10 A 125/250 Vac, Addit ...
    查看产品
    有存货: 352
    可立即发货 

    1
    $175.98
    4
    $160.98
    8
    $154.35
    16
    $152.82
    200
    $152.06
    JS-2 Honeywell
    MICRO SWITCH™ Basic Switches: JS Series, Auxiliary Actuator, Stainless Steel Bracket, 16,8 mm [0.66 in] Stainless ...
    查看产品
    有存货: 1000
    可立即发货 

    5
    $10.68
    25
    $7.05
    50
    $6.51
    100
    $6.10
    250
    $5.69