help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7066 PRODUCT RESULTS FOR ""

Filter Results

7066 PRODUCTS

    50073217-08 Honeywell
    Operator Controls-custom Oper Control.
    查看产品
    有存货: 399
    可立即发货 

    19
    $4.37
    93
    $4.14
    371
    $3.97
    926
    $3.78
    2,778 +
    $3.63
    MT-4R-A28 Honeywell
    MICRO SWITCH™ Specialty Large Basic Switches: MT Magnetic Blow-Out Series, Single Pole Double Throw (SPDT), 10 A ...
    查看产品
    有存货: 308
    可立即发货 
    已订购: 290
    Ships 5/25/26

    1
    $238.86
    5
    $234.20
    10
    $218.57
    13
    $217.47
    25
    $207.65
    BZ-2R55-A2-S Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 163
    可立即发货 

    1
    $32.32
    5
    $28.83
    10
    $24.63
    25
    $22.96
    50
    $22.69
    NSCSSNN150PDUNV Honeywell
    TruStability® Board Mount Pressure Sensor - Uncompensated/Unamplified: NSC Series, ± 0.25% Accuracy, Analog mV Ou ...
    查看产品
    有存货: 500
    可立即发货 

    1
    $48.60
    5
    $41.82
    10
    $40.92
    25
    $39.84
    50
    $39.64
    84829-07 Honeywell
    Honeywell Key And Rotary Switch Assembly, 84829 Key Switch, 3 Position [Off-On-Start( Recoil)],3 - Screw Terminal ...
    查看产品
    有存货: 547
    可立即发货 

    1
    $40.33
    5
    $36.36
    10
    $32.88
    25
    $30.48
    50
    $29.49
    311SM17-H58 Honeywell
    The 311SM17-H58 is a premium subminiature snap-action switch featuring a 44.8 mm straight lever and gold contacts ...
    查看产品
    有存货: 10
    可立即发货 

    1
    $60.44
    5
    $42.24
    10
    $39.50
    13
    $39.11
    25
    $37.88
    98314-04 Honeywell
    Lcd Hour meter (2 Terminal)
    查看产品
    有存货: 342
    可立即发货 

    1
    $49.8263
    5
    $43.1560
    10
    $42.5086
    25
    $27.5028
    50
    $25.6216
    XCX150DNC Honeywell
    Pressure Sensor -150psi to 150psi Differential/Gage/Vacuum Gage 6-Pin
    查看产品
    有存货: 376
    可立即发货 

    1
    $155.2315
    5
    $141.6682
    10
    $131.8907
    25
    $127.4210
    50
    $121.1757
    EN-12449 Honeywell
    Switch Access Push Button Switch/Toggle Switch Keying Washer
    查看产品
    有存货: 275
    可立即发货 

    10
    $5.40
    25
    $5.38
    50
    $5.37
    125
    $5.36
    250
    $3.30
    RTP-MAG-X Honeywell
    Hall-Effect Rotary Position Sensors
    查看产品
    50 WEEKS

    25
    $11.94
    50
    $11.68
    100
    $11.60
    250
    $11.23
    500
    $11.18