help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7066 PRODUCT RESULTS FOR ""

Filter Results

7066 PRODUCTS

    LSZ54R Honeywell
    Switch Access Limit Switch Rod Lever Automotive
    查看产品
    有存货: 177
    可立即发货 

    1
    $40.97
    5
    $37.89
    10
    $36.01
    25
    $33.99
    50
    $33.39
    101MG3 Honeywell
    Honeywell Magnets: MG Series, cast Alnico V cylinderical magnet for actuating Hall-effect sensors, North Pole end ...
    查看产品
    有存货: 295
    可立即发货 
    已订购: 156
    Ships 6/5/26

    1
    $118.85
    5
    $86.32
    10
    $83.23
    25
    $79.15
    50
    $68.15
    11TS15-1 Honeywell
    MICRO SWITCH™ Toggle Switches: TS Series, Single Pole Double Throw (SPDT) 3 Position (On - Off - On), Screw Termi ...
    查看产品
    有存货: 14
    可立即发货 

    1
    $9.35
    20
    $8.50
    40
    $8.34
    50
    $7.86
    100 +
    $6.95
    4BS3 Honeywell
    MICRO SWITCH™ Basic Switches: BS Series, Large Premium, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Pin Plu ...
    查看产品
    有存货: 98
    可立即发货 

    1
    $86.83
    5
    $85.83
    10
    $80.70
    20
    $79.52
    50
    $76.38
    41SM1-T Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 11 A at 250 Vac, Pin Plung ...
    查看产品
    已订购: 1000
    Ships 6/22/26

    5
    $19.53
    10
    $17.58
    25
    $17.42
    50
    $12.13
    100
    $11.84
    BA-2RB35-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 15 A 125/250/480 Vac, ENE ...
    查看产品
    有存货: 391
    可立即发货 

    5
    $35.69
    10
    $28.73
    25 +
    $21.22
    111SM23-T Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A at 250 Vac, Gold-Plate ...
    查看产品
    有存货: 90
    可立即发货 

    1
    $85.06
    10
    $84.85
    25
    $84.63
    50
    $84.42
    100
    $44.69
    2450RC-82150051 Honeywell
    THERMAL-COMMERCIAL THERMAL
    查看产品
    有存货: 454
    可立即发货 

    1
    $41.94
    5
    $41.83
    10
    $41.73
    25
    $41.63
    50
    $25.62
    76062-00000240-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 403
    可立即发货 

    1
    $46.4726
    5
    $41.0168
    10
    $40.4016
    25
    $36.7183
    50
    $34.6480
    SD5491-003 Honeywell
    Phototransistor IR Chip Silicon 935nm 3-Pin TO-18
    查看产品
    有存货: 403
    可立即发货 

    24
    $2.49
    25
    $2.45
    50
    $2.40
    100
    $2.35
    500
    $2.31