help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7066 PRODUCT RESULTS FOR ""

Filter Results

7066 PRODUCTS

    BZ-2RW84-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 81
    可立即发货 
    已订购: 300
    Ships 9/7/26

    1
    $23.67
    5
    $18.89
    10
    $16.78
    25
    $15.93
    50
    $15.18
    V7-1Z29E9 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 25 A 277 Vac, [125 - 225g] M ...
    查看产品
    有存货: 21559
    可立即发货 

    5
    $6.23
    25
    $3.67
    200
    $3.42
    400
    $3.15
    600
    $3.04
    JX-51 Honeywell
    MICRO SWITCH™ Basic Switches: JX Series, Auxiliary Actuator, Stainless Steel Bracket, 7,6 mm [0.30 in] Roller Lea ...
    查看产品
    有存货: 400
    可立即发货 

    5
    $10.09
    25
    $8.82
    50
    $8.41
    200
    $7.80
    400
    $7.76
    SNG-QPLA-000 Honeywell
    Speed & Direction Quadrature Sensor, 35mm Plastic Housing, Cable leads, no connector, right-angle exit
    查看产品
    有存货: 371
    可立即发货 

    1
    $61.01
    5
    $59.66
    10
    $54.66
    25
    $53.10
    50
    $52.34
    AML21CBA2AB Honeywell
    Switch Push Button N.O./N.C. SPDT Square Button Alternate Contact Panel Mount Quick Connect/Solder
    查看产品
    已订购: 1000
    Ships 8/10/26

    1
    $62.93
    5
    $62.21
    10
    $56.54
    25
    $54.26
    50
    $53.93
    AML52-C10W Honeywell
    Switch Access Push Button Switch Square Button
    查看产品
    有存货: 794
    可立即发货 

    5
    $4.41
    50
    $3.87
    100
    $3.41
    250
    $3.05
    500
    $2.86
    BZ-2RW8225551-D6 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 426
    可立即发货 

    10
    $20.35
    30
    $19.75
    50
    $19.18
    100
    $18.13
    250
    $17.64
    HIH6130-000-001 Honeywell
    Honeywell HumidIcon™ Digital Humidity/Temperature Sensors: HIH6130/6131 Series, SPI, ±5 %RH Total Error Band, SOI ...
    查看产品
    有存货: 400
    可立即发货 

    5
    $14.68
    22
    $14.41
    44
    $14.14
    87
    $13.86
    400
    $13.59
    SSCDLNN150PGAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 50
    可立即发货 

    1
    $89.65
    5
    $57.27
    10
    $51.77
    25
    $46.44
    50
    $44.56
    11TW1-2D Honeywell
    MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Single Throw (SPST) 2 Position (Off - On), Solder ...
    查看产品
    有存货: 392
    可立即发货 

    1
    $169.73
    5
    $166.95
    10
    $166.12
    13
    $165.29
    25
    $153.82