help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7066 PRODUCT RESULTS FOR ""

Filter Results

7066 PRODUCTS

    JV-20 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V Series Auxiliary Actuator, 19 mm [0.75 in] Roller Lever Actuator with 4 ...
    查看产品
    有存货: 29
    可立即发货 
    已订购: 30
    Ships 6/22/26

    1
    $52.03
    5
    $47.60
    10
    $41.04
    25
    $39.81
    50
    $39.41
    LSZ52D Honeywell
    MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, 38 mm to 89 mm [1.5 in to 3.5 in] Adjustable Length Roller ...
    查看产品
    有存货: 567
    可立即发货 
    已订购: 13
    Ships 5/13/26

    1
    $37.89
    5
    $28.43
    10
    $27.27
    25
    $26.64
    50
    $26.44
    BZ-R179 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, Pin Plu ...
    查看产品
    有存货: 302
    可立即发货 

    1
    $21.33
    5
    $20.00
    10
    $16.80
    25
    $16.63
    50
    $16.46
    3MN1 Honeywell
    MICRO SWITCH™ Basic Switches: MN Series, Double Pole Double Throw (DPDT), 15 A at 480 Vac, Pin Plunger Actuator, ...
    查看产品
    有存货: 479
    可立即发货 

    1
    $87.51
    10
    $80.24
    25
    $79.84
    50
    $79.44
    100
    $79.05
    4NT1-3 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, 4 Pole Double Throw (4PDT), 2 Position (On - On), Screw Terminal, Stand ...
    查看产品
    有存货: 81
    可立即发货 

    1
    $64.16
    5
    $62.72
    10
    $61.48
    20
    $61.18
    50
    $60.25
    BA-2R-A4 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A 125/250/480 Vac, ENE ...
    查看产品
    有存货: 371
    可立即发货 

    5
    $14.05
    23
    $13.80
    46
    $13.53
    91
    $13.28
    200
    $13.01
    SZX-SMF-08N Honeywell
    Relay Accessories Relay Socket for Electromechanical Relay
    查看产品
    有存货: 426
    可立即发货 

    4
    $19.70
    17
    $19.33
    33
    $18.97
    65
    $18.61
    200 +
    $18.24
    13TS15-3 Honeywell
    MICRO SWITCH™ Toggle Switches: TS Series, 3 Pole Double Throw (3PDT) 2 Position (On - On), Screw Terminals, Brigh ...
    查看产品
    有存货: 412
    可立即发货 

    4
    $30.49
    5
    $24.39
    25
    $19.89
    50
    $19.46
    100
    $19.05
    311SM603-H4 Honeywell
    Basic/Snap Action Switch - Subminiature.
    查看产品
    有存货: 413
    可立即发货 

    1
    $3.41
    10
    $3.34
    25
    $3.28
    50
    $3.21
    100
    $3.15
    GKZ42 Honeywell
    Switch Access Safety Interlock Switch Key
    查看产品
    有存货: 470
    可立即发货 

    5
    $10.92
    25
    $10.38
    50
    $10.14
    100
    $9.92
    300
    $9.60