help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7066 PRODUCT RESULTS FOR ""

Filter Results

7066 PRODUCTS

    VP25K5 Honeywell
    Res Wirewound 5 Ohm 5% 25W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
    查看产品
    有存货: 437
    可立即发货 

    164
    $0.7140
    817
    $0.6834
    1,634
    $0.6630
    8,170
    $0.6324
    24,510 +
    $0.6018
    76052-B00000150-05 Honeywell
    Industrial Pressure Sensor.
    查看产品
    有存货: 196
    可立即发货 

    1
    $117.54
    5
    $96.98
    10
    $93.93
    13
    $90.06
    25
    $89.17
    BA-2RB-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A 125/250/480 Vac, ENE ...
    查看产品
    有存货: 477
    可立即发货 

    5
    $19.34
    10
    $18.82
    25
    $17.28
    50
    $16.57
    100
    $16.32
    BZ-RW84461-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, 114,3 mm ...
    查看产品
    有存货: 433
    可立即发货 

    1
    $38.10
    10
    $26.89
    25
    $24.85
    50
    $24.06
    100
    $23.94
    BZ-2RW8055516T Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 739
    可立即发货 

    1
    $73.86
    10
    $73.67
    25
    $73.49
    50
    $73.30
    100
    $38.81
    AML51-G30RG Honeywell
    Switch Access Rectangular Button Push Button Switch
    查看产品
    有存货: 432
    可立即发货 

    12
    $6.96
    59
    $6.62
    233
    $6.32
    581
    $6.04
    1,741 +
    $5.79
    5PA-PG9-1 Honeywell
    Micro Switch - Sealed In Rugged Housings - Withstands Shock And Vibration.
    查看产品
    有存货: 401
    可立即发货 

    1
    $41.01
    5
    $39.65
    10
    $28.99
    25
    $27.09
    50
    $26.37
    V7-1A38E9-201-2 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 5 A 125, 250, or 277 Vac, ...
    查看产品
    有存货: 969
    可立即发货 

    5
    $6.42
    25
    $4.80
    50
    $4.53
    200
    $4.15
    400
    $4.13
    VC5E300 Honeywell
    Res Wirewound 300 Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 429
    可立即发货 

    1
    $0.78
    25
    $0.76
    50
    $0.74
    100
    $0.73
    500
    $0.72
    10PA4 Honeywell
    Switches: Accessory, Toggle Switch Silicone Elastomer Seal Boot And Panel Seal Bonded To Hex Nut, 15/32-32 UNS Th ...
    查看产品
    有存货: 219
    可立即发货 

    5
    $11.75
    25
    $10.56
    50
    $10.46
    100
    $10.41
    250
    $10.23