help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7066 PRODUCT RESULTS FOR ""

Filter Results

7066 PRODUCTS

    SEP8505-002 Honeywell
    Infrared Emitter 935nm Circular Top Mount 2-Pin T-1
    查看产品
    有存货: 442
    可立即发货 

    1
    $0.91
    25
    $0.89
    50
    $0.88
    100
    $0.86
    500
    $0.84
    JV-5 Honeywell
    MICRO SWITCH™ Basic Switches: Component, Auxiliary Actuator, Roller Lever
    查看产品
    有存货: 329
    可立即发货 
    已订购: 600
    Ships 5/25/26

    1
    $23.14
    5
    $17.51
    10
    $17.21
    25
    $16.20
    50
    $15.26
    192-103LEV-A01 Honeywell
    Thermistor 10K Ohm 0.5% 2-Pin Wire 3974K
    查看产品
    有存货: 15
    可立即发货 

    5
    $19.03
    25
    $15.79
    50
    $15.37
    125
    $14.88
    250
    $14.81
    BZ-2R55513-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 1267
    可立即发货 

    4
    $17.81
    18
    $17.48
    36
    $17.15
    72
    $16.82
    200
    $16.49
    BZ-2RW84467-A2 Honeywell
    MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Straight Lever Actuato ...
    查看产品
    有存货: 833
    可立即发货 

    5
    $17.45
    10
    $15.53
    25
    $14.70
    50
    $14.43
    100
    $14.20
    SSCSNBN001NDAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 5% Total Erro ...
    查看产品
    有存货: 420
    可立即发货 

    1
    $128.92
    5
    $106.37
    10
    $103.03
    25
    $98.79
    50
    $97.81
    有存货: 177
    可立即发货 

    1
    $139.64
    5
    $133.82
    9
    $128.47
    42
    $123.33
    126 +
    $118.19
    BZ-R55-P4-S Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, Pin Plu ...
    查看产品
    有存货: 787
    可立即发货 

    1
    $30.02
    5
    $28.29
    10
    $28.22
    25
    $27.46
    50
    $26.72
    HIH7131-000-001 Honeywell
    Honeywell HumidIcon™ Digital Humidity/Temperature Sensors: HIH7000 Series, SPI, ±3.0 %RH Accuracy, SOIC-8 SMD, Wi ...
    查看产品
    有存货: 837
    可立即发货 

    10
    $66.29
    25
    $65.30
    50
    $64.32
    100
    $63.35
    200
    $33.44
    V7-3A17D8 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125, 250, or 277 Vac, Pin ...
    查看产品
    有存货: 437
    可立即发货 

    100
    $1.262
    300
    $1.233
    500
    $1.215
    1,000
    $1.182
    2,500
    $1.167