help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7066 PRODUCT RESULTS FOR ""

Filter Results

7066 PRODUCTS

    392JA1MEG Honeywell
    Res POT 1M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
    查看产品
    有存货: 448
    可立即发货 

    5
    $18.01
    23
    $17.16
    90
    $16.37
    225
    $15.66
    673 +
    $15.00
    80527-03.5HG-05 Honeywell
    Pressure Switches-Trans Pressure Switch |Honeywell 80527-03.5HG-05
    查看产品
    有存货: 449
    可立即发货 

    100 +
    $71.47
    1DM152 Honeywell
    MICRO SWITCH™ Snap-in Panel Mount Basic Switches: DM Series, Single Pole Double Throw (SPDT), 10 A 125/250/277 Va ...
    查看产品
    有存货: 376
    可立即发货 

    5
    $13.87
    10
    $13.54
    25
    $13.33
    50
    $13.14
    100
    $12.79
    1GP7001 Honeywell
    Geartooth Sensor 3-Pin
    查看产品
    有存货: 648
    可立即发货 

    1
    $49.50
    5
    $46.53
    10
    $44.20
    25 +
    $41.99
    5PA1 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series Accessory, Molded Phenolic Terminal Enclosure for Solder Lu ...
    查看产品
    有存货: 483
    可立即发货 

    25
    $2.73
    150
    $2.68
    200
    $2.53
    500
    $1.32
    1,000
    $1.22
    2DM301 Honeywell
    MICRO SWITCH™ Snap-in Panel Mount Basic Switches: DM Series, Double Pole Double Throw (DPDT), 10 A 125/250/277 Va ...
    查看产品
    有存货: 443
    可立即发货 

    10
    $23.17
    30
    $22.49
    50
    $22.33
    100
    $21.88
    250
    $21.60
    BZ-2RW825551-A2 Honeywell
    MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac, Roller Lever Actuator, ...
    查看产品
    有存货: 435
    可立即发货 

    1
    $28.81
    5
    $21.96
    10
    $21.52
    25
    $21.10
    50
    $21.00
    V7-6C17D8-048-1 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A 125, 250, or 277 Vac, ...
    查看产品
    有存货: 3399
    可立即发货 

    5
    $5.85
    25
    $4.99
    200
    $4.87
    400
    $4.75
    600
    $4.70
    6AS36 Honeywell
    MICRO SWITCH™ Basic Switches: AS Series, Tandem Assembly, Two (2) Single Pole Double Throw (SPDT) Standard Basic ...
    查看产品
    有存货: 519
    可立即发货 

    1
    $215.93
    5
    $211.72
    10
    $185.20
    20
    $184.27
    50
    $183.35
    19PA217-NT Honeywell
    Switches: Accessory, Toggle Switch Guard, For Use With Full Throw 2 Position Switches, Keyway Tab Opposite Hinged ...
    查看产品
    有存货: 306
    可立即发货 

    1
    $36.34
    5
    $32.14
    10
    $31.82
    25
    $29.55
    50
    $29.26