help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7066 PRODUCT RESULTS FOR ""

Filter Results

7066 PRODUCTS

    有存货: 4830
    可立即发货 

    10
    $26.78
    25
    $25.32
    50
    $24.09
    125
    $23.78
    250
    $23.66
    2NT1-70 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 3 Position (Mom. On - On - Mom. On, Sp ...
    查看产品
    有存货: 381
    可立即发货 

    1
    $46.63
    5
    $42.41
    10
    $38.80
    25
    $35.01
    50
    $34.66
    SEP8506-001 Honeywell
    Infrared Emitter 935nm Circular Right Angle 2-Pin
    查看产品
    有存货: 455
    可立即发货 

    65
    $1.0300
    200
    $0.9588
    1,000
    $0.9180
    5,000 +
    $0.9078
    89638-05 Honeywell
    Double Sided Key Cut (Key Code 6896).
    查看产品
    有存货: 810
    可立即发货 

    5
    $7.40
    10
    $6.18
    25
    $5.76
    38
    $5.65
    75
    $5.26
    311SM3 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,15 N [0.53 ...
    查看产品
    有存货: 390
    可立即发货 

    10
    $17.31
    30
    $16.26
    50
    $15.77
    100
    $15.19
    250
    $15.10
    AML51-F11W Honeywell
    Switch Access Rectangular Button Push Button Switch
    查看产品
    有存货: 135
    可立即发货 

    1
    $66.69
    5
    $46.86
    10
    $44.05
    13
    $43.83
    25
    $42.70
    AML21CBA3AA Honeywell
    Switch Push Button N.O./N.C. SPDT Square Button Momentary Contact Through Hole/Panel Mount PC Pins/Push-On
    查看产品
    有存货: 355
    可立即发货 

    1
    $65.47
    5
    $64.82
    10
    $55.66
    13
    $55.38
    25
    $44.90
    BZ-2RW863 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 416
    可立即发货 

    5
    $12.92
    25
    $12.68
    49
    $12.44
    98
    $12.20
    200
    $11.96
    SC3D-330 Honeywell
    Res Wirewound 330 Ohm 1% 3W ±20ppm/°C Silicone AXL
    查看产品
    有存货: 450
    可立即发货 

    1
    $1.15
    25
    $1.13
    50
    $1.11
    100
    $1.09
    500
    $1.06
    V3L-3003-D8 Honeywell
    Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 15.1A 250VAC 250VDC 372.85VA 1.91N Screw Mount
    查看产品
    有存货: 658
    可立即发货 

    1
    $65.23
    5
    $64.48
    10
    $63.85
    20
    $63.53
    50
    $62.87