help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7066 PRODUCT RESULTS FOR ""

Filter Results

7066 PRODUCTS

    AML51-C10L Honeywell
    Switch Access Push Button Switch Square Button
    查看产品
    有存货: 416
    可立即发货 

    5
    $5.72
    25
    $5.12
    50
    $5.11
    100
    $5.00
    300
    $4.80
    MD3211Q1 Honeywell
    MICRO SWITCH™ Basic Switches: Accessory, Hardware Packet Consisting of: (1) Sheet Metal Mounting Bracket with Har ...
    查看产品
    有存货: 30
    可立即发货 

    1
    $229.85
    5
    $224.99
    10
    $209.12
    20
    $201.30
    50
    $193.48
    MD3211-Q Honeywell
    MICRO SWITCH™ Basic Switches: Accessory, Hardware Packet Consisting of: (1) Sheet Metal Mounting Bracket, 11,9 mm ...
    查看产品
    有存货: 580
    可立即发货 

    1
    $227.88
    5
    $223.05
    10
    $221.94
    20
    $220.83
    50
    $219.72
    有存货: 323
    可立即发货 

    50
    $7.79
    100
    $7.68
    250
    $7.47
    500
    $7.38
    1,000
    $7.33
    1TL1-2F Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off - On), Screw Terminals, ...
    查看产品
    有存货: 334
    可立即发货 

    1
    $96.49
    5
    $95.54
    10
    $94.83
    20
    $94.36
    50
    $60.14
    311SM1068-H4 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 0.1 A 125 Vac, Gold-Plated ...
    查看产品
    有存货: 419
    可立即发货 

    5
    $16.4151
    20
    $14.2623
    40
    $13.3846
    60
    $12.7941
    100
    $12.6022
    BM-1R373 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BM Series, Single Pole Double Throw (SPDT), 22 A 125/250/480 Vac, ENE ...
    查看产品
    有存货: 292
    可立即发货 

    5
    $29.00
    10
    $26.00
    25
    $23.00
    50 +
    $19.00
    26PCFFH2G Honeywell
    Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 100 psi Pressure Range, Fluorosil ...
    查看产品
    已订购: 680
    Ships 7/9/26

    1
    $146.20
    5
    $133.74
    7
    $131.78
    13
    $122.95
    19
    $122.33
    313SX3-T Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold Alloy Co ...
    查看产品
    有存货: 412
    可立即发货 

    1
    $41.71
    5
    $34.34
    10
    $28.15
    30
    $25.78
    50
    $25.65
    82031-56 Honeywell
    Honeywell Quartz Hourmeter, 12 Vdc - 24 Vdc, 10,000 Hrs, Flanged W/Retainer, Shipped in Bulk Packaging [144 Units ...
    查看产品
    有存货: 418
    可立即发货 

    1
    $284.76
    2
    $271.21
    6
    $258.88
    15
    $247.62
    43 +
    $237.30