help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7066 PRODUCT RESULTS FOR ""

Filter Results

7066 PRODUCTS

    PX3AN2BS100PAAAX Honeywell
    Pressure Sensor - 0.5V to 4.5V - 0psi to 100psi Absolute - Metri-Pack 150 Connector
    查看产品
    有存货: 374
    可立即发货 

    1
    $109.89
    5
    $105.95
    10
    $103.81
    15
    $102.01
    30
    $100.22
    103MG5 Honeywell
    Honeywell Magnets: MG Series, Rare Earth Pressed Miniature Square Magnet for actuating Hall-effect sensors, 1,98 ...
    查看产品
    有存货: 1122
    可立即发货 

    5
    $12.21
    25
    $11.29
    50
    $10.82
    125
    $10.31
    250
    $10.26
    有存货: 391
    可立即发货 

    6
    $109.36
    10
    $27.89
    25 +
    $27.02
    4NT1-8 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, 4 Pole Double Throw (4PDT), 2 Position (Mom. On - On), Screw Terminal, ...
    查看产品
    有存货: 429
    可立即发货 

    1
    $76.78
    5
    $76.02
    10
    $72.92
    13
    $72.56
    25
    $63.90
    AML91LA86 Honeywell
    T-1 3/4 Wedge Base Incandescent Lamp
    查看产品
    有存货: 329
    可立即发货 

    5
    $21.68
    25
    $16.32
    50
    $14.50
    100
    $14.18
    250
    $12.77
    AWM5102VN Honeywell
    Flow Sensor Mass Air 4-Pin
    查看产品
    有存货: 75
    可立即发货 

    1
    $203.98
    5
    $198.02
    10
    $196.05
    13
    $195.07
    25
    $194.09
    GLDB01A2B Honeywell
    MICRO SWITCH™ Global Miniature Limit Switches: GLD Series, EN50047 Mounting Standard, Thermoplastic Housing, Side ...
    查看产品
    有存货: 373
    可立即发货 

    1
    $90.26
    3
    $90.03
    5
    $81.03
    8
    $70.90
    10 +
    $69.48
    82034-58 Honeywell
    Hour meter. 9999.9 hours max.
    查看产品
    有存货: 384
    可立即发货 

    1
    $179.00
    5
    $168.00
    10 +
    $157.00
    SE1470-001L Honeywell
    Infrared Emitter 880nm Circular Top Mount 2-Pin Metal Can
    查看产品
    有存货: 388
    可立即发货 

    5
    $49.87
    10
    $45.23
    25 +
    $39.78
    V15T10-CZ025B03 Honeywell
    Standard Basic Switch - SPDT - 0.5 A 125 Vdc - 0.25 A 250 Vdc - Quick connect 6 -30 mm x 0 -80 mm [0.250 in x 0.0 ...
    查看产品
    有存货: 378
    可立即发货 

    25
    $1.547
    100
    $1.384
    250
    $1.353
    500
    $1.333
    1,000
    $1.297