help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7066 PRODUCT RESULTS FOR ""

Filter Results

7066 PRODUCTS

    BZ-R178 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, Pin Plu ...
    查看产品
    有存货: 631
    可立即发货 

    5
    $19.72
    10
    $16.29
    25
    $14.92
    50
    $14.21
    100
    $14.14
    BZ-R21 Honeywell
    Snap Action Switch - SPDT - On-Mom - 10A 125VAC - Round (Pin Plunger) Actuator - Solder Lug - Chassis Mount.
    查看产品
    有存货: 348
    可立即发货 

    1
    $27.85
    5
    $26.92
    10
    $24.69
    25
    $24.06
    50
    $22.77
    TBPDANS030PGUCV Honeywell
    Basic Board Mount Pressure Sensors: TBP Series, ± 0.15% Accuracy, Compensated/Unamplified Analog mV Output, DIP, ...
    查看产品
    有存货: 338
    可立即发货 

    1
    $44.66
    5
    $44.55
    10
    $44.44
    25
    $44.33
    50
    $27.28
    111SM2 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 1,95 N [7.0 o ...
    查看产品
    有存货: 143
    可立即发货 
    已订购: 200
    Ships 6/29/26

    1
    $23.76
    5
    $20.48
    10
    $16.34
    25
    $15.58
    50
    $14.81
    2455RP-91000442 Honeywell
    Honeywell Polyphenylene Automatic Reset Thermostats, 2455RP Series, 2455RP-91000442, Switch Type SPST, Automatic ...
    查看产品
    有存货: 138
    可立即发货 

    1
    $49.85
    5
    $30.39
    10
    $27.88
    25
    $23.90
    50
    $22.31
    BA-2RV22-D81 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A 125/250/480 Vac, ENE ...
    查看产品
    有存货: 216
    可立即发货 

    1
    $40.99
    10
    $39.27
    25
    $38.98
    50
    $38.79
    100
    $38.59
    V3L-2436 Honeywell
    Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 5A 277VAC 74.57VA 0.07N Screw Mount
    查看产品
    有存货: 277
    可立即发货 

    1
    $32.96
    5
    $26.63
    10
    $22.48
    25
    $20.44
    50
    $20.04
    76062-B00000240-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 142
    可立即发货 
    已订购: 300
    Ships 6/29/26

    1
    $116.05
    5
    $95.75
    10
    $92.74
    13
    $91.82
    25
    $88.04
    BA-2RL Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A 125/250/480 Vac, ENE ...
    查看产品
    有存货: 252
    可立即发货 

    1
    $41.02
    10
    $28.67
    25
    $26.23
    50
    $25.15
    100
    $24.90
    578001890600002 Honeywell
    Industrial Potentiometer
    查看产品
    有存货: 9
    可立即发货 

    5 +
    $15.81