help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7066 PRODUCT RESULTS FOR ""

Filter Results

7066 PRODUCTS

    2AC6 Honeywell
    MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Rod Actua ...
    查看产品
    有存货: 85
    可立即发货 
    已订购: 500
    Ships 6/1/26

    1
    $207.86
    5
    $203.80
    10
    $185.79
    20
    $184.86
    50
    $183.93
    2TL1-6 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position (Mom. On - Off), Screw Termi ...
    查看产品
    有存货: 136
    可立即发货 

    1
    $49.20
    5
    $35.92
    10
    $35.57
    25
    $35.22
    50
    $35.04
    BZ-RW84414-A2 Honeywell
    MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Straight Lever Actuato ...
    查看产品
    有存货: 200
    可立即发货 

    1
    $27.39
    10
    $21.11
    25
    $20.14
    50
    $19.52
    100
    $17.20
    BA-2RQ1 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A 125/250/480 Vac, ENE ...
    查看产品
    有存货: 76
    可立即发货 
    已订购: 200
    Ships 6/17/26

    1
    $42.02
    10
    $40.26
    25
    $39.77
    50
    $39.57
    100
    $39.37
    SDP8476-201 Honeywell
    Phototransistor Chip Silicon 935nm 2-Pin T-1
    查看产品
    有存货: 332
    可立即发货 

    152
    $0.7752
    759
    $0.7344
    1,518
    $0.7140
    7,590
    $0.6834
    22,769 +
    $0.6630
    1TL1-3D Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (On - On), Screw Terminals, ...
    查看产品
    有存货: 1048
    可立即发货 

    1
    $54.29
    5
    $48.45
    10
    $44.19
    25
    $43.22
    50
    $42.40
    BZ-7RWT80 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 277
    可立即发货 

    1
    $32.87
    5
    $31.78
    10
    $24.75
    25
    $23.28
    50
    $20.38
    102MG15 Honeywell
    Honeywell Magnets: MG Series, Alnico VIII Sintered Magnet for actuating Hall-effect sensors, Aluminum holder with ...
    查看产品
    有存货: 330
    可立即发货 

    1
    $36.87
    5
    $34.75
    10
    $34.22
    25
    $33.73
    50
    $32.82
    11TS15-6 Honeywell
    MICRO SWITCH™ Toggle Switches: TS Series, Single Pole Single Throw (SPST) 2 Position (Mom. On - Off), Screw Termi ...
    查看产品
    有存货: 667
    可立即发货 

    10
    $9.61
    35
    $9.43
    50
    $8.90
    100
    $7.85
    500
    $7.33
    AML51-C10R Honeywell
    Switch Access Square Button Push Button Switch
    查看产品
    有存货: 576
    可立即发货 

    5
    $4.64
    50
    $3.48
    100
    $3.09
    250
    $2.96
    500
    $2.79