help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7066 PRODUCT RESULTS FOR ""

Filter Results

7066 PRODUCTS

    AML51-H10G Honeywell
    Switch Access Push Button Switch Rectangular Button
    查看产品
    有存货: 305
    可立即发货 

    5
    $18.25
    10
    $18.21
    25
    $18.16
    50
    $13.62
    75
    $12.71
    11TW1-8 Honeywell
    MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 2 Position (Mom. On - On), So ...
    查看产品
    有存货: 724
    可立即发货 

    1
    $75.46
    5
    $74.58
    10
    $66.71
    20
    $65.00
    50
    $60.78
    AML51-F10C Honeywell
    Switch Access Push Button Switch Rectangular Button
    查看产品
    有存货: 279
    可立即发货 

    5
    $6.76
    25
    $6.05
    50
    $6.04
    100
    $5.91
    300
    $5.67
    BZ-2RW82555110T Honeywell
    MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Roller Lever Actuator, ...
    查看产品
    有存货: 545
    可立即发货 

    1
    $21.65
    5
    $16.89
    10
    $16.70
    25
    $16.35
    50
    $15.85
    SSCDRRN060MDAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 327
    可立即发货 

    1
    $35.80
    5
    $33.74
    10
    $33.23
    25
    $32.75
    50
    $31.87
    2TL1-1 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (On - Off - On), Screw Termi ...
    查看产品
    有存货: 351
    可立即发货 

    1
    $45.24
    5
    $35.43
    10
    $34.01
    25
    $31.41
    50
    $30.35
    BZ-R370-P5 Honeywell
    MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Pin Plunger Actuator, ...
    查看产品
    有存货: 318
    可立即发货 

    1
    $36.78
    5
    $33.55
    10
    $31.27
    25
    $29.83
    50 +
    $27.98
    392JB2500 Honeywell
    Res Conductive Plastic POT 2.5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 34.53mm) Pin Panel Mount/T ...
    查看产品
    有存货: 324
    可立即发货 

    5
    $16.40
    25
    $15.63
    99
    $14.91
    247
    $14.25
    739 +
    $13.66
    V7-7B17D8-073 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, 59 ...
    查看产品
    有存货: 324
    可立即发货 

    5
    $5.23
    25
    $4.76
    200
    $4.47
    400
    $4.39
    600
    $4.37
    有存货: 324
    可立即发货 

    5
    $18.11
    10
    $17.74
    25
    $17.38
    50
    $17.03
    100
    $16.70