help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7065 PRODUCT RESULTS FOR ""

Filter Results

7065 PRODUCTS

    BA-R358-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 15 A 125/250/480 Vac, ENE ...
    查看产品
    有存货: 2488
    可立即发货 

    5
    $16.48
    10
    $13.63
    25
    $12.53
    50
    $11.75
    100
    $11.69
    MPRLS0015PG0000SA Honeywell
    PCB Mount Pressure Sensor - MicroPressure MPR - 1.04bar (15psi) - Gage - SMTL - Long port - Digital SPI - I²C - L ...
    查看产品
    有存货: 310
    可立即发货 

    5
    $12.71
    10
    $12.41
    25
    $12.22
    50
    $12.04
    100
    $11.72
    V15T16-CZ100A02-K Honeywell
    MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6 ...
    查看产品
    有存货: 3036
    可立即发货 

    5
    $3.46
    50
    $3.10
    100
    $3.03
    250
    $2.98
    500
    $2.90
    ZV50E70C01 Honeywell
    Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 6A 250VAC 0.44N Screw Mount
    查看产品
    有存货: 280
    可立即发货 

    1
    $0.96
    25
    $0.94
    50
    $0.92
    100
    $0.90
    500
    $0.88
    BA-2RV2-A2 Honeywell
    MICRO SWITCH™ Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A at 250 Vac, Stainless Steel Roller ...
    查看产品
    已订购: 300
    Ships 9/14/26

    1
    $26.30
    5
    $22.87
    10
    $22.75
    25
    $20.49
    50
    $19.31
    2TL1-12 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On ...
    查看产品
    有存货: 478
    可立即发货 

    1
    $51.36
    5
    $45.52
    10
    $44.09
    25
    $42.00
    50
    $41.43
    76576-B00000100-05 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 311
    可立即发货 

    4
    $41.48
    10
    $39.50
    40
    $37.73
    100
    $36.08
    298 +
    $34.57
    有存货: 54
    可立即发货 

    1
    $53.03
    5
    $48.77
    7
    $47.52
    13
    $46.29
    19
    $46.06
    ABPMRRN005PD2A3 Honeywell
    Pressure Sensor -5psi to 5psi Differential 6-Pin SMD Module
    查看产品
    有存货: 310
    可立即发货 

    1
    $28.44
    5
    $26.80
    10
    $26.73
    25
    $26.01
    50
    $25.31
    HIH-4021-003 Honeywell
    Humidity Sensor Analog 3-Pin SIP
    查看产品
    有存货: 255
    可立即发货 

    1
    $120.92
    3
    $119.10
    5
    $117.32
    10 +
    $115.56