help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7065 PRODUCT RESULTS FOR ""

Filter Results

7065 PRODUCTS

    2455RM-90820468 Honeywell
    Honeywell Phenolic Manual Reset Thermostats, 2455RM Series, 2455RM-90820468, Switch Type SPST, Manual Reset, Open ...
    查看产品
    有存货: 220
    可立即发货 

    1
    $21.95
    5
    $14.41
    10
    $14.34
    25
    $14.25
    50
    $14.11
    ASDXRRX015PGAA5 Honeywell
    This Silicon Pressure Sensor from Honeywell comes from their ASDX series of pressure sensors. The sensor features ...
    查看产品
    有存货: 111
    可立即发货 

    1
    $303.42
    5
    $263.43
    7
    $257.72
    13
    $252.02
    19
    $250.65
    ZV50B50A01 Honeywell
    Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 6A 250VAC 125VDC 0.59N Thru-Hole
    查看产品
    有存货: 1951
    可立即发货 

    25
    $2.44
    150
    $2.40
    250
    $2.34
    450
    $2.30
    1,000
    $2.25
    BZ-2RD Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 172
    可立即发货 

    1
    $23.87
    5
    $20.49
    10
    $16.87
    25
    $15.15
    50
    $14.02
    BZ-2RQ124-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 363
    可立即发货 

    1
    $50.93
    10
    $40.72
    25
    $37.40
    50
    $36.02
    100
    $35.93
    BZ-3RW8055-A2-S Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 298
    可立即发货 

    3
    $21.61
    15
    $21.22
    30
    $20.81
    59
    $20.42
    200
    $20.01
    WA-2RV178-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: WA Series, Single Pole Normally Closed (SPNC), 20 A 125/250/480 Vac, ...
    查看产品
    有存货: 287
    可立即发货 

    1
    $29.48
    5
    $23.07
    10
    $19.61
    25
    $18.00
    50
    $17.60
    有存货: 275
    可立即发货 

    25
    $39.04
    50
    $38.94
    125
    $38.84
    250
    $20.50
    375
    $14.10
    1SM46-T Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A 30 Vdc, Normally Open ...
    查看产品
    有存货: 240
    可立即发货 

    1
    $34.51
    5
    $29.49
    10
    $27.73
    25
    $25.71
    50
    $25.31
    22SM22-T Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,83 N to 1,3 ...
    查看产品
    已订购: 1000
    Ships 8/17/26

    5
    $21.42
    10
    $17.73
    25
    $16.30
    50
    $15.28
    75
    $15.20