help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7065 PRODUCT RESULTS FOR ""

Filter Results

7065 PRODUCTS

    SDX30A2-A Honeywell
    Pressure Sensor 0psi to 30psi Absolute 6-Pin DIP-A2
    查看产品
    有存货: 300
    可立即发货 

    1
    $205.73
    3
    $202.94
    5
    $202.43
    10
    $201.60
    25 +
    $199.04
    SEP8506-137 Honeywell
    Speed & Position, Infrared Sensors, Emitters - Plastic
    查看产品
    有存货: 300
    可立即发货 

    55
    $2.15
    271
    $2.07
    542
    $1.99
    2,708
    $1.91
    8,123 +
    $1.84
    V7-9W2AE9-048 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 15.1 A 125, 250, or 277 Vac, ...
    查看产品
    9 WEEKS

    5
    $9.28
    25
    $8.41
    50
    $8.03
    100
    $7.80
    250
    $7.37
    VC5E33 Honeywell
    Res Wirewound 33 Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 300
    可立即发货 

    1
    $0.094
    100
    $0.092
    250
    $0.091
    500
    $0.089
    1,000
    $0.087
    VP-14268 Honeywell
    V Basic Switch Part-Actuator |Honeywell VP14268
    查看产品
    23 WEEKS

    200
    $1.30
    400
    $1.15
    600
    $1.14
    1,000
    $1.10
    2,600
    $1.05
    11SM401 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Pin Plunge ...
    查看产品
    有存货: 797
    可立即发货 

    5
    $18.05
    10
    $16.39
    25
    $16.23
    50
    $14.51
    100
    $13.08
    26PCCFA6D Honeywell
    Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 15 psi Pressure Range, Fluorosili ...
    查看产品
    有存货: 285
    可立即发货 

    1
    $107.35
    5
    $104.21
    10
    $103.18
    25
    $102.16
    50
    $101.13
    ASDXAVX015PGAA5 Honeywell
    Pressure Sensor 0psi to 15psi Gage 8-Pin
    查看产品
    有存货: 244
    可立即发货 

    1
    $219.39
    5
    $201.51
    10
    $190.14
    25
    $186.69
    50
    $186.23
    BA-2RV22-A2 Honeywell
    MICRO SWITCH™ Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A at 250 Vac, Stainless Steel Roller ...
    查看产品
    有存货: 661
    可立即发货 

    1
    $33.36
    5
    $20.15
    10
    $19.94
    25
    $19.54
    50
    $19.15
    BZ-2RQ172-D6 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, ENEC 1 A 250 ...
    查看产品
    有存货: 298
    可立即发货 

    1
    $37.77
    5
    $35.60
    10
    $35.06
    25
    $34.55
    50
    $33.62