help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7065 PRODUCT RESULTS FOR ""

Filter Results

7065 PRODUCTS

    CSNP661 Honeywell
    Closed Loop Current Sensor AC/DC Current Automotive 3-Pin
    查看产品
    有存货: 226
    可立即发货 

    1
    $70.99
    5
    $39.04
    10
    $38.66
    25
    $38.28
    50
    $38.09
    HIH-4000-003 Honeywell
    Humidity Sensor - 0 to 100% RH Humidity Range - Analog Voltage Output - ±3.5% RH Accuracy - 4 to 5.8V - Housed Se ...
    查看产品
    有存货: 1175
    可立即发货 

    1
    $76.54
    50
    $72.81
    100
    $72.01
    400
    $70.42
    1,000
    $70.07
    JS-246 Honeywell
    MICRO SWITCH™ Basic Switches: JS Series, Auxiliary Actuator, Stainless Steel Bracket, 25,4 mm [1.00 in] Radius Ro ...
    查看产品
    有存货: 257
    可立即发货 

    1
    $48.75
    5
    $34.16
    10
    $29.92
    25
    $28.10
    50
    $26.25
    JX-95 Honeywell
    MICRO SWITCH™ Basic Switches: JX Series, Auxiliary Actuator, Stainless Steel Bracket, 9,3 mm [0.365 in] Stainless ...
    查看产品
    有存货: 297
    可立即发货 

    5
    $23.73
    10
    $20.84
    25
    $19.58
    50
    $16.98
    200
    $15.86
    V3-19 Honeywell
    Switch Snap Action N.O./N.C. SPDT Plunger Solder Lug 15.1A 250VAC 250VDC 372.85VA 3.89N Screw Mount
    查看产品
    有存货: 630
    可立即发货 

    5
    $12.61
    25
    $11.98
    50
    $11.71
    200
    $11.23
    400
    $11.08
    101TL2-6 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Mom. On - Off), Integrated ...
    查看产品
    有存货: 287
    可立即发货 

    1
    $73.55
    5
    $72.82
    10
    $66.43
    25
    $62.17
    50
    $60.03
    AML51-H10R Honeywell
    Switch Access Push Button Switch Rectangular Button
    查看产品
    有存货: 295
    可立即发货 

    1
    $21.38
    5
    $20.64
    10
    $20.15
    25
    $19.85
    50
    $19.42
    V7-4A17E9B4-000-1 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125, 250, or 277 Vac, Pin ...
    查看产品
    29 WEEKS

    50
    $6.50
    100
    $4.88
    150
    $4.55
    200 +
    $4.46
    BZ-R7216 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 1 A 125/250 Vac, ENEC 1 A ...
    查看产品
    有存货: 284
    可立即发货 

    1
    $24.22
    5
    $23.38
    10
    $22.82
    25
    $22.48
    50
    $22.00
    2455RC-90820388 Honeywell
    Honeywell Ceramic Automatic Reset Thermostats, 2455RC Series, 2455RC-90820388, Switch Type SPST, Automatic Reset, ...
    查看产品
    有存货: 264
    可立即发货 

    1
    $22.16
    5
    $21.39
    10
    $20.88
    25
    $20.56
    50
    $20.13