help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7065 PRODUCT RESULTS FOR ""

Filter Results

7065 PRODUCTS

    2TL1-21 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position, Half Throw (Off - On), Scre ...
    查看产品
    有存货: 144
    可立即发货 

    1
    $49.33
    5
    $45.83
    10
    $44.22
    25
    $42.59
    50
    $40.12
    311SM706-H58 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 4 A 250 Vac, 0,16 N [0.57 ...
    查看产品
    有存货: 292
    可立即发货 

    10
    $15.36
    30
    $15.13
    50
    $14.91
    100
    $14.51
    250
    $10.88
    AML41CBA2 Honeywell
    Switch Indicators Incandescent Lamp Square Quick Connect/Solder Panel Mount with Snap-In
    查看产品
    有存货: 44
    可立即发货 

    1
    $46.80
    5
    $43.90
    10
    $41.25
    25
    $40.75
    50
    $40.65
    BZ-2RW80147-P4 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 247
    可立即发货 

    1
    $24.96
    5
    $23.39
    10
    $22.71
    25
    $21.82
    50
    $21.14
    有存货: 292
    可立即发货 

    1
    $0.67
    25
    $0.66
    50
    $0.65
    100
    $0.63
    500
    $0.62
    V7-7B27D8 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 11 A 125, 250, or 277 Vac, P ...
    查看产品
    有存货: 292
    可立即发货 

    56
    $1.45
    278
    $1.38
    1,112
    $1.32
    2,778
    $1.26
    8,334 +
    $1.21
    311SM6-H4 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,39 N [1.4 o ...
    查看产品
    已订购: 5945
    Ships 7/6/26

    10
    $19.93
    30
    $18.93
    50
    $17.99
    100
    $17.09
    250
    $13.48
    ASDXACX015PAAA5 Honeywell
    Pressure Sensor 0psi to 15psi Absolute 8-Pin
    查看产品
    有存货: 140
    可立即发货 

    1
    $213.15
    5
    $202.02
    10
    $192.52
    25
    $189.99
    50
    $189.04
    JS-70 Honeywell
    MICRO SWITCH™ Basic Switches: JS Series, Auxiliary Actuator, Stainless Steel Bracket, 15,24 mm [0.60 in] Roller L ...
    查看产品
    有存货: 100
    可立即发货 

    5
    $10.29
    25
    $8.80
    50
    $8.29
    100
    $7.73
    250
    $7.48
    有存货: 290
    可立即发货 

    1
    $14.55
    5
    $14.26
    10
    $13.97
    25
    $13.69
    50
    $13.42