help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7065 PRODUCT RESULTS FOR ""

Filter Results

7065 PRODUCTS

    SE1450-002L Honeywell
    Infrared Emitter 935nm Circular Top Mount 2-Pin Metal Can
    查看产品
    有存货: 230
    可立即发货 

    5
    $33.78
    10
    $29.97
    25
    $27.71
    50 +
    $25.36
    JE-12 Honeywell
    MICRO SWITCH™ Basic Switches: JE Series, Auxiliary Actuator, Stainless Steel Bracket, 26 mm [1.03 in] Stainless S ...
    查看产品
    有存货: 282
    可立即发货 

    1
    $51.86
    10
    $28.79
    25
    $26.34
    50
    $25.08
    100
    $23.10
    SE5470-001 Honeywell
    LED IrLED 880nm 2-Pin TO-46
    查看产品
    有存货: 904
    可立即发货 

    10
    $7.15
    50
    $7.03
    95
    $6.90
    100
    $6.62
    1,000
    $6.35
    111SM1-T2 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 1,95 N [7.0 o ...
    查看产品
    已订购: 780
    Ships 6/10/26

    5
    $15.15
    10
    $15.08
    25
    $15.00
    50
    $12.63
    100
    $12.37
    BZ-2RS Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 269
    可立即发货 

    1
    $29.62
    5
    $27.50
    10
    $22.77
    25
    $20.71
    50
    $20.32
    BZ-3RW825515-A2-S Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, 48,3 mm ...
    查看产品
    有存货: 283
    可立即发货 

    3
    $27.32
    15
    $26.02
    60
    $24.84
    148
    $23.76
    444 +
    $22.78
    DC2R5BDC4 Honeywell
    Pressure Sensor 0.25V to 4.25V 0bar to 0.0025bar Differential 4-Pin
    查看产品
    有存货: 283
    可立即发货 

    1
    $121.74
    5
    $117.03
    10
    $114.53
    20
    $112.23
    50
    $110.81
    SCC100ASMT Honeywell
    Pressure Sensor 0psi to 100psi Absolute 8-Pin CSMD
    查看产品
    有存货: 283
    可立即发货 

    31
    $3.78
    155
    $3.63
    309
    $3.49
    1,545
    $3.35
    4,633 +
    $3.20
    AML71LCB Honeywell
    Switch Access Barrier Push Button Switch
    查看产品
    有存货: 182
    可立即发货 

    5
    $6.95
    25
    $6.60
    50
    $6.45
    100
    $6.36
    300
    $6.19
    11SM1-T2 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,83 N to 1,3 ...
    查看产品
    有存货: 156
    可立即发货 

    5
    $14.12
    25
    $13.18
    50
    $13.05
    100
    $11.09
    300
    $9.13