help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7065 PRODUCT RESULTS FOR ""

Filter Results

7065 PRODUCTS

    JX-21 Honeywell
    MICRO SWITCH™ Basic Switches: JX Series, Auxiliary Actuator, Stainless Steel Bracket, 16,5 mm [0.65 in] Radius Ro ...
    查看产品
    有存货: 278
    可立即发货 

    6
    $85.57
    10
    $85.35
    25
    $85.14
    50
    $84.94
    100
    $44.96
    SR3C-A1 Honeywell
    The SR3C-A1 is a unipolar solid-state digital position sensor designed for high-speed, no-touch operation.
    查看产品
    有存货: 283
    可立即发货 

    5
    $18.84
    10
    $17.45
    25
    $16.53
    50
    $16.19
    75
    $16.09
    1NT1-3D Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 2 Position (On - On), Screw Terminal, ...
    查看产品
    有存货: 341
    可立即发货 

    1
    $44.56
    5
    $38.12
    10
    $33.27
    25
    $30.93
    50
    $30.60
    1TL1-51 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position, Half Throw (On - Mom. On), ...
    查看产品
    有存货: 96
    可立即发货 

    1
    $50.84
    5
    $41.27
    10
    $37.79
    25
    $36.11
    50
    $35.93
    VP50K2500 Honeywell
    Res Wirewound 2.5K Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
    查看产品
    有存货: 275
    可立即发货 

    5
    $7.57
    25
    $7.19
    50
    $7.03
    100
    $6.92
    250
    $5.68
    VPR20H50 Honeywell
    Res Wirewound 50 Ohm 5% 20W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
    查看产品
    有存货: 275
    可立即发货 

    1
    $3.74
    10
    $3.67
    25
    $3.59
    50
    $3.52
    100
    $3.45
    2DM8 Honeywell
    MICRO SWITCH™ Snap-in Panel Mount Basic Switches: DM Series, Double Pole Normally Open (DPNO), 10 A 125/250/277 V ...
    查看产品
    有存货: 214
    可立即发货 

    10
    $17.76
    30
    $17.49
    50
    $17.24
    100
    $16.77
    250
    $16.56
    53C21500 Honeywell
    Res Conductive Plastic POT 1.5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel ...
    查看产品
    有存货: 277
    可立即发货 

    1
    $20.63
    10
    $19.45
    25
    $18.39
    50
    $17.99
    100
    $16.93
    SSCDANN015PGAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 269
    可立即发货 

    1
    $36.39
    5
    $34.30
    10
    $33.78
    25
    $33.29
    50
    $32.39
    11SM3-T2 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,83 N to 1,3 ...
    查看产品
    有存货: 170
    可立即发货 

    5
    $19.13
    10
    $13.51
    25
    $12.71
    50
    $12.62
    100
    $12.35