help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7065 PRODUCT RESULTS FOR ""

Filter Results

7065 PRODUCTS

    BA-R138-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A 125/250/480 Vac, ENE ...
    查看产品
    有存货: 678
    可立即发货 

    10
    $10.65
    30
    $10.46
    60
    $10.25
    150
    $10.06
    200
    $9.86
    SZX-SMB-08 Honeywell
    Relay Socket for Electromechanical Relay
    查看产品
    有存货: 2
    可立即发货 

    1
    $0.151
    50
    $0.148
    100
    $0.145
    250
    $0.142
    500
    $0.139
    SS441A Honeywell
    Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series, Temperature compensated unipolar Hall-effect sen ...
    查看产品
    有存货: 6106
    可立即发货 

    5
    $7.28
    25
    $6.37
    50
    $6.22
    100
    $5.61
    250
    $5.52
    DR300 Honeywell
    Digital Readout Dial, Large, Highly Readable Numerals
    查看产品
    有存货: 703
    可立即发货 

    1
    $119.68
    3
    $117.47
    6
    $115.25
    11
    $113.04
    500
    $110.82
    V7-1A17D8-057 Honeywell
    The V7-1A17D8-057 is a basic switch with a Single Pole Double Throw (SPDT) contact arrangement and a corrosion-re ...
    查看产品
    有存货: 380
    可立即发货 

    5
    $5.29
    25
    $4.81
    200
    $4.52
    400
    $4.43
    600
    $4.42
    82334-56 Honeywell
    Honeywell Quartz Hourmeter, 12 Vdc - 60 Vdc, 10,000 Hrs, Rectangular (2 Screw Flange) Mount, Shipped in Bulk Pack ...
    查看产品
    有存货: 264
    可立即发货 

    1
    $282.0899
    5
    $251.4613
    10
    $244.1373
    25
    $196.8967
    50 +
    $168.3720
    MR93-122BJ Honeywell
    Switch Rocker ON OFF SPST Quick Connect Flat Rocker 12A 125VAC 100000Cycles
    查看产品
    有存货: 264
    可立即发货 

    19
    $6.26
    94
    $5.99
    187
    $5.76
    935
    $5.53
    2,804 +
    $5.29
    SC1A150 Honeywell
    Res Wirewound 150 Ohm 1% 1W ±20ppm/°C Silicone AXL
    查看产品
    有存货: 101
    可立即发货 

    17
    $7.29
    81
    $7.00
    161
    $6.71
    801
    $6.45
    2,403 +
    $6.18
    SD1410-003 Honeywell
    Photodarlington Chip Silicon 2-Pin Metal Can
    查看产品
    有存货: 234
    可立即发货 

    10
    $3.8998
    50
    $3.3751
    250
    $2.9292
    500
    $2.7445
    1,000
    $2.5581
    SZL-VL-S-A-N-M Honeywell
    Limit Switch - Side Rotary Roller - SPST-NO - SPST-NC - 500 mA - 380 V - 18 N-cm - SZL-VL-S Series.
    查看产品
    有存货: 207
    可立即发货 

    1
    $51.15
    5
    $39.30
    10
    $32.61
    25
    $31.14
    50
    $30.82