help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7065 PRODUCT RESULTS FOR ""

Filter Results

7065 PRODUCTS

    OP-AR62 Honeywell
    Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Conduit 0.5A 250VDC 5.56N Rotary Screw Mount
    查看产品
    已订购: 300
    Ships 5/28/26

    1
    $265.83
    3
    $261.25
    5
    $258.65
    10
    $256.08
    20 +
    $252.15
    LSZ61 Honeywell
    Switch Access Rotary Limit Switch Lever
    查看产品
    有存货: 204
    可立即发货 

    1
    $38.48
    5
    $31.59
    10
    $29.75
    25
    $28.77
    50
    $28.48
    SZR-LY4-1-AC220V Honeywell
    Power Relay 220VAC 10A 4PDT(41.5x28x42.4)mm Socket
    查看产品
    有存货: 258
    可立即发货 

    4
    $94.82
    10
    $94.58
    25
    $94.35
    50
    $94.12
    100
    $49.67
    BZ-2RQ7722 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 1A 125 Vac, ENEC 1 A 250 ...
    查看产品
    有存货: 95
    可立即发货 

    1
    $85.56
    10
    $56.48
    25
    $52.97
    50
    $52.45
    100
    $51.93
    JX-49 Honeywell
    MICRO SWITCH™ Basic Switches: JX Series, Auxiliary Actuator, Stainless Steel Bracket, 3,2 mm [0.125 in] Stainless ...
    查看产品
    有存货: 2
    可立即发货 

    1
    $8.536
    5
    $7.760
    25
    $6.390
    50
    $6.370
    100
    $6.120
    313SX21-T Honeywell
    CUT-A-WAY 1SX SUBMINIATURE BASIC SWITCH
    查看产品
    有存货: 256
    可立即发货 

    1
    $122.00
    4
    $116.19
    14
    $110.90
    34
    $106.08
    100 +
    $101.66
    BZ-2RD42-P4 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 42
    可立即发货 

    5
    $14.32
    23
    $14.05
    45
    $13.78
    89
    $13.52
    200
    $13.25
    JV-1 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V Series Auxiliary Actuator, 21,3 mm [0.84 in] Straight Leaf Actuator, 51 ...
    查看产品
    有存货: 100
    可立即发货 
    已订购: 300
    Ships 5/13/26

    5
    $9.63
    25
    $6.46
    50
    $6.25
    100
    $5.94
    250
    $5.81
    SR15C-A3 Honeywell
    Honeywell Hall-effect Digital Position Sensors: SR13 Series, Flat mount housing with 3 x 152,4 mm [6.0"] color-co ...
    查看产品
    有存货: 273
    可立即发货 

    5
    $22.39
    20
    $21.51
    40
    $20.88
    60
    $20.77
    100
    $13.89
    11TS115-6 Honeywell
    MICRO SWITCH™ Toggle Switches: TS Series, Single Pole Single Throw (SPST) 2 Position (Mom. On - Off), Solder Term ...
    查看产品
    有存货: 253
    可立即发货 

    6
    $15.12
    27
    $14.39
    107
    $13.75
    267
    $13.15
    801 +
    $12.60