help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7065 PRODUCT RESULTS FOR ""

Filter Results

7065 PRODUCTS

    2D2 Honeywell
    Electromechanical Switch N.O./N.C. SPDT Switch Unit 5A
    查看产品
    有存货: 100
    可立即发货 

    1
    $146.78
    5
    $143.91
    10
    $122.45
    20
    $121.84
    50
    $121.23
    1SM1-T Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,83 N to 1,3 ...
    查看产品
    有存货: 252
    可立即发货 

    1
    $26.29
    5
    $16.41
    10
    $13.56
    25
    $12.45
    50
    $11.65
    3455RCG83070038 Honeywell
    Thermostat - SPST - Automatic Reset - Open on Rise - Gold Alloy Contacts - Ceramic - Quick Connect - Chassis Moun ...
    查看产品
    有存货: 20
    可立即发货 

    1
    $78.70
    5
    $64.94
    10
    $62.90
    30
    $60.76
    50
    $60.45
    BZ-2RM22-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 121
    可立即发货 

    4
    $16.76
    19
    $16.46
    38
    $16.14
    76
    $15.84
    200
    $15.52
    SSCDRRN001PD2A5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 201
    可立即发货 

    1
    $46.55
    5
    $38.29
    10
    $36.51
    25
    $35.78
    50
    $35.58
    V15H16-CZ300A05-K Honeywell
    MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 150° C [302° F], 16 A 125/250 Vac, 6 ...
    查看产品
    有存货: 251
    可立即发货 

    25
    $1.670
    100
    $1.494
    250
    $1.460
    500
    $1.439
    1,200
    $1.400
    143-102LAG-A01 Honeywell
    Thermistor 1K Ohm 10% 2-Pin Wire T/R Automotive
    查看产品
    有存货: 250
    可立即发货 

    25
    $9.21
    50
    $9.00
    100
    $8.81
    300
    $8.63
    500
    $8.52
    2455R-01000077 Honeywell
    Commercial Thermostat Automatic Reset Open on Rise/Close on Rise Automotive 2-Pin
    查看产品
    有存货: 45
    可立即发货 

    5
    $17.33
    10
    $16.58
    25
    $16.12
    50
    $15.69
    100
    $14.89
    2455RC-90820466 Honeywell
    Honeywell Ceramic Automatic Reset Thermostats, 2455RC Series, 2455RC-90820466, Switch Type SPST, Automatic Reset, ...
    查看产品
    有存货: 177
    可立即发货 

    1
    $35.24
    5
    $28.03
    10
    $26.80
    25
    $25.40
    50
    $23.34
    26PCGFA6G Honeywell
    Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 250 psi Pressure Range, Fluorosil ...
    查看产品
    有存货: 65
    可立即发货 

    1
    $132.27
    5
    $123.94
    10
    $120.35
    25
    $115.61
    50
    $112.03