help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7065 PRODUCT RESULTS FOR ""

Filter Results

7065 PRODUCTS

    311SM2721-T2 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 4 A 250 Vac, 0,069 N [0.25 ...
    查看产品
    有存货: 250
    可立即发货 

    5
    $9.98
    25
    $9.48
    50
    $9.26
    100
    $9.07
    300
    $8.89
    ASDXRRX005PDAA5 Honeywell
    Pressure Sensor -5psi to 5psi Differential 8-Pin DIP
    查看产品
    有存货: 25
    可立即发货 

    1
    $283.24
    5
    $250.91
    10
    $248.43
    25
    $245.97
    50
    $245.35
    VC3D3K Honeywell
    Res Wirewound 3K Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 50
    可立即发货 

    1
    $0.94
    25
    $0.92
    50
    $0.90
    100
    $0.88
    500
    $0.86
    20035-17 Honeywell
    Hour meter, Round Shape, 108 to 132 VAC Voltage Range
    查看产品
    有存货: 272
    可立即发货 

    1
    $252.86
    2
    $248.18
    3
    $243.49
    6
    $238.81
    9
    $234.13
    2455RMG86210124 Honeywell
    Honeywell Phenolic Manual Reset Thermostats, 2455RMG Series, 2455RMG86210124, Switch Type SPST, Manual Reset, Ope ...
    查看产品
    有存货: 149
    可立即发货 

    1
    $94.89
    5
    $78.29
    10
    $75.83
    13
    $75.08
    25
    $71.99
    392JB1MEG Honeywell
    Res Conductive Plastic POT 1M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Thro ...
    查看产品
    有存货: 291
    可立即发货 

    5
    $12.47
    23
    $12.24
    46
    $12.01
    92
    $11.77
    100
    $11.55
    592-39AK14-103 Honeywell
    Temperature Probe Sensor
    查看产品
    有存货: 247
    可立即发货 

    95 +
    $44.99
    78149-00000020-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 261
    可立即发货 

    1
    $73.07
    5
    $70.24
    10
    $69.23
    20
    $67.36
    50
    $66.50
    83401 Honeywell
    83401-0000100-01 - 5000 Series Pressure Switch. Quick Connect terminals. 10 PSI. SPDT, 3 terminal labeled COM, NO ...
    查看产品
    有存货: 247
    可立即发货 

    1
    $5.24
    10
    $5.13
    25
    $5.03
    50
    $4.93
    100
    $4.83
    HSCDAND030PGSA3 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Ba ...
    查看产品
    有存货: 246
    可立即发货 

    1
    $49.09
    5
    $43.47
    10
    $41.31
    25
    $38.76
    50
    $36.08