help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7065 PRODUCT RESULTS FOR ""

Filter Results

7065 PRODUCTS

    70J1G032S104U Honeywell
    Potentiometer - Single (Conductive Plastic) - Plain 0.250" (6.35mm) Long - 1/2" Shaft Length - 100K Ohm - ±10%.
    查看产品
    有存货: 233
    可立即发货 

    5
    $54.83
    10
    $51.54
    25
    $48.45
    50 +
    $43.60
    BZ-RW842214-P5 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 220
    可立即发货 

    1
    $38.98
    10
    $23.82
    25
    $20.62
    50
    $19.34
    100
    $18.20
    WZ-2RQ1846 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: WZ Series, Single Pole Normally Closed (SPNC), 15 A 125/250/480 Vac, ...
    查看产品
    有存货: 236
    可立即发货 

    1
    $45.89
    5
    $43.24
    10
    $42.59
    25
    $41.68
    50
    $40.84
    BA-3ST Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw Double Break (SPDTDB), 25 A 125/2 ...
    查看产品
    有存货: 231
    可立即发货 

    1
    $46.27
    10
    $39.72
    25
    $38.01
    50
    $37.00
    100
    $32.49
    WA-1RX-A4 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: WA Series, Single Pole Normally Closed (SPNC) Maintained Contact, 20 ...
    查看产品
    有存货: 216
    可立即发货 

    1
    $39.06
    10
    $27.30
    25
    $24.97
    50
    $23.94
    100
    $23.71
    NSCDANN005PGUNV Honeywell
    TruStability® Board Mount Pressure Sensor - Uncompensated/Unamplified: NSC Series, ± 0.25% Accuracy, Analog mV Ou ...
    查看产品
    有存货: 257
    可立即发货 

    2 +
    $41.06
    SDX15A4 Honeywell
    Pressure Sensor 0psi to 15psi Absolute 6-Pin DIP-A4
    查看产品
    有存货: 194
    可立即发货 

    1
    $313.82
    5
    $246.20
    7
    $243.76
    13
    $241.34
    19
    $239.83
    SE1450-001 Honeywell
    Infrared Emitter 935nm Circular Top Mount 2-Pin Metal Can
    查看产品
    有存货: 39
    可立即发货 

    15
    $4.63
    70
    $4.54
    100
    $4.29
    1,000
    $4.13
    5,000 +
    $4.04
    76075-00001000-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 24
    可立即发货 
    已订购: 150
    Ships 7/20/26

    1
    $84.86
    5
    $78.08
    10
    $73.45
    20
    $71.56
    50
    $70.88
    91SX56 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 7 A 115 Vac, 1,39 N [5.0 o ...
    查看产品
    有存货: 238
    可立即发货 

    7
    $32.44
    10
    $32.35
    25
    $30.56
    50
    $28.89
    100
    $28.80