help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7065 PRODUCT RESULTS FOR ""

Filter Results

7065 PRODUCTS

    BE-2RV22-A4 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25 A 125/250/480 Vac, 26, ...
    查看产品
    有存货: 166
    可立即发货 

    1
    $53.80
    5
    $49.46
    10
    $45.28
    25
    $44.73
    50
    $44.51
    BZ-2R291-P4 Honeywell
    MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Pin Plunger Actuator, ...
    查看产品
    有存货: 208
    可立即发货 

    5
    $10.55
    25
    $10.02
    50
    $9.79
    100
    $9.58
    250
    $9.39
    BE-2R-P4 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25 A 125/250/480 Vac, Pin ...
    查看产品
    有存货: 200
    可立即发货 

    7
    $57.58
    10
    $57.44
    25
    $57.29
    50
    $57.15
    100
    $30.25
    GLLA01A1Y Honeywell
    Switch Limit N.O./N.C. SPDT Side Rotary with Roller Conduit 6A 600VAC 250VDC 12N Rotary Screw Mount
    查看产品
    有存货: 236
    可立即发货 

    4
    $20.60
    20
    $19.62
    79
    $18.74
    196
    $17.92
    588 +
    $17.18
    SE5470-002 Honeywell
    Infrared Emitter 880nm Circular Top Mount 2-Pin TO-46
    查看产品
    有存货: 3312
    可立即发货 

    10
    $6.47
    50
    $6.35
    100
    $5.99
    1,000
    $5.74
    5,000 +
    $5.63
    SC1A50 Honeywell
    Res Wirewound 50 Ohm 1% 1W ±20ppm/°C Silicone AXL
    查看产品
    有存货: 220
    可立即发货 

    1
    $1.71
    25
    $1.68
    50
    $1.64
    100
    $1.61
    500
    $1.58
    2TL1-1A Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (On - Off - On), Screw Termi ...
    查看产品
    有存货: 401
    可立即发货 

    1
    $72.12
    5
    $67.71
    10
    $63.51
    20
    $63.19
    50
    $62.24
    AML51-C11Y Honeywell
    Switch Access Push Button Switch Square Button
    查看产品
    有存货: 94
    可立即发货 

    5
    $15.46
    10
    $15.42
    25
    $15.38
    50
    $11.54
    75
    $10.77
    V3L-3 Honeywell
    Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 15.1A 250VAC 250VDC 372.85VA 3.89N Screw Mount
    查看产品
    有存货: 504
    可立即发货 

    1
    $145.69
    5
    $137.91
    10
    $133.04
    20
    $131.72
    50
    $130.40
    VP25K500 Honeywell
    Res Wirewound 500 Ohm 5% 25W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
    查看产品
    有存货: 229
    可立即发货 

    5
    $8.3680
    25
    $7.1850
    100
    $6.1795
    250
    $5.7630
    500
    $5.5721