help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7065 PRODUCT RESULTS FOR ""

Filter Results

7065 PRODUCTS

    BZ-2RW80147-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 167
    可立即发货 

    1
    $21.47
    5
    $21.25
    10
    $20.18
    25
    $19.98
    50
    $19.78
    JV-26 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V Series Auxiliary Actuator, 44.5 mm [1.75 in] Long Straight Lever Actuat ...
    查看产品
    有存货: 244
    可立即发货 

    1
    $27.93
    5
    $24.16
    10
    $20.53
    25
    $19.74
    50
    $19.35
    1TB1-3 Honeywell
    MICRO SWITCH™ Specialty Large Basic Switches: TB Miniature Series, Single Pole Double Throw Double Break (SPDTDB) ...
    查看产品
    已订购: 500
    Ships 9/7/26

    1
    $272.34
    5
    $271.66
    10
    $270.98
    13
    $270.30
    25
    $148.82
    AML55-E10G Honeywell
    Switch Access Paddle Switch Cover
    查看产品
    有存货: 227
    可立即发货 

    5
    $8.62
    25
    $7.09
    50
    $7.08
    100
    $6.80
    300
    $6.28
    CSNE151-104 Honeywell
    Closed Loop Current Sensor AC/DC Current ±15V Automotive
    查看产品
    有存货: 182
    可立即发货 

    1
    $27.22
    5
    $25.66
    10
    $25.59
    25
    $24.90
    50
    $24.23
    LSZ52C Honeywell
    MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, 38 mm to 89 mm [1.5 in to 3.5 in] Adjustable Length Roller ...
    查看产品
    有存货: 298
    可立即发货 

    5
    $30.01
    10
    $26.12
    25
    $25.72
    50
    $25.59
    100
    $25.33
    122SM160-T2 Honeywell
    Micro Switch™ - Subminiature Basic - SM Series - SPDT - 30 VDC - 3A/5A - 5A-250 VAC
    查看产品
    已订购: 200
    Ships 6/1/26

    1
    $49.03
    10
    $34.27
    25
    $31.35
    50
    $30.05
    100
    $29.76
    BZ-2RQ77 Honeywell
    MICRO SWITCH™ Basic Switches: BZ Series - SPDT - 15A@250Vac/Vdc w/1PA2 Boot & Mtg Hdwr Kit
    查看产品
    有存货: 761
    可立即发货 

    1
    $44.19
    5
    $37.10
    10
    $36.36
    25
    $35.65
    50
    $35.11
    11SX21-H58 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,70 N to 1,3 ...
    查看产品
    有存货: 1
    可立即发货 

    1
    $48.54
    10
    $48.42
    25
    $48.30
    50
    $48.18
    100
    $25.51
    BA-2RV-P4 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A 125/250/480 Vac, ENE ...
    查看产品
    有存货: 209
    可立即发货 

    1
    $49.08
    10
    $34.30
    25
    $31.38
    50
    $29.37
    100
    $27.35