help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7065 PRODUCT RESULTS FOR ""

Filter Results

7065 PRODUCTS

    HSCDRRN160MD2A5 Honeywell
    TruStability® Board Mount Pressure Sensor Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band ...
    查看产品
    有存货: 155
    可立即发货 

    1
    $104.76
    5
    $104.49
    10
    $104.23
    25
    $103.97
    50
    $55.04
    VPR20H-20 Honeywell
    Res Wirewound 20 Ohm 5% 20W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
    查看产品
    有存货: 225
    可立即发货 

    5
    $7.1221
    50
    $5.6598
    100
    $5.2595
    250
    $4.9050
    500
    $3.6886
    BA-2RV Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A 125/250/480 Vac, ENE ...
    查看产品
    有存货: 229
    可立即发货 

    1
    $23.68
    5
    $22.86
    10
    $22.31
    25
    $21.98
    50
    $21.51
    GLLA01A2B Honeywell
    Switch Limit N.O./N.C. SPDT Side Rotary with Roller Conduit 6A 600VAC 250VDC 12N Rotary Screw Mount
    查看产品
    有存货: 110
    可立即发货 

    1
    $33.86
    5
    $31.92
    10
    $28.68
    25
    $26.35
    50
    $26.08
    PX3AN1BH150PSAAX Honeywell
    Industrial Pressure Sensor 0.5V to 4.5V 0psi to 150psi Sealed Gage
    查看产品
    有存货: 230
    可立即发货 

    1
    $91.94
    5
    $88.39
    10
    $87.06
    20
    $84.76
    60
    $83.49
    SDX15G2 Honeywell
    Pressure Sensor 0psi to 15psi Gage 6-Pin DIP-G2
    查看产品
    有存货: 142
    可立即发货 

    1
    $277.89
    5
    $246.18
    10
    $243.74
    25
    $241.33
    50
    $222.01
    24PC15SMT Honeywell
    Honeywell Miniature SMT Low Pressure Sensors: 24PC Series, Wet/Wet Differential Sensing, Uncompensated/Unamplifie ...
    查看产品
    有存货: 228
    可立即发货 

    1
    $63.37
    5
    $59.72
    10
    $58.82
    25
    $56.41
    50
    $56.27
    392JB500K Honeywell
    Res POT 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
    查看产品
    有存货: 202
    可立即发货 

    1
    $24.5505
    10
    $21.6683
    25
    $19.9956
    50
    $19.3975
    100
    $18.3038
    AML92EWL Honeywell
    LED Uni-Color White
    查看产品
    有存货: 151
    可立即发货 

    1
    $50.69
    5
    $43.52
    10
    $39.02
    25
    $37.15
    50
    $36.05
    CSNE151-204 Honeywell
    Closed Loop Current Sensor AC/DC Current ±15V Automotive 11-Pin
    查看产品
    有存货: 231
    可立即发货 

    1
    $26.94
    5
    $25.39
    10
    $25.33
    25
    $24.64
    50
    $23.98