help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7065 PRODUCT RESULTS FOR ""

Filter Results

7065 PRODUCTS

    LCZ460 Honeywell
    Hall Effect Sensor 5V/9V/12V/15V/18V/24V 3-Pin
    查看产品
    有存货: 182
    可立即发货 

    1
    $214.95
    5
    $193.29
    10
    $188.33
    20
    $186.85
    50
    $178.40
    485000M9641 Honeywell
    Resistive And Optical, 485, Single | Honeywell 485000M9641
    查看产品
    有存货: 39
    可立即发货 

    4
    $15.61
    17
    $15.32
    34
    $15.03
    68
    $14.74
    100
    $14.45
    76576-00000100-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 150
    可立即发货 

    1
    $79.14
    5
    $71.58
    10
    $67.50
    20
    $66.84
    50
    $64.88
    SR3F-A1 Honeywell
    Hall Effect Sensor 10mA Unipolar 5V/9V/12V/15V/18V 3-Pin
    查看产品
    有存货: 224
    可立即发货 

    5
    $13.70
    20
    $13.37
    40
    $13.17
    60
    $12.98
    100
    $12.63
    VC3D3.9K Honeywell
    Res Wirewound 3.9K Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 224
    可立即发货 

    1
    $1.25
    25
    $1.22
    50
    $1.20
    100
    $1.17
    500
    $1.15
    4TL1-3D Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On), Screw Terminals, Locki ...
    查看产品
    有存货: 471
    可立即发货 
    已订购: 200
    Ships 6/11/26

    1
    $91.16
    5
    $90.11
    10
    $88.34
    20
    $86.34
    50
    $84.85
    BZ-2RDS-A2-S Honeywell
    MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Overtravel Plunger Act ...
    查看产品
    有存货: 170
    可立即发货 

    1
    $40.32
    5
    $37.02
    10
    $32.52
    25
    $30.10
    50
    $29.95
    JS-10277 Honeywell
    Basic Switch, Subminiature Basics, Submin Basic Accessories
    查看产品
    有存货: 221
    可立即发货 

    1
    $97.71
    3
    $85.79
    5
    $79.44
    8
    $77.34
    10 +
    $72.96
    SC3D-0.5 Honeywell
    Res Wirewound 0.5 Ohm 1% 3W ±400ppm/°C Silicone AXL
    查看产品
    有存货: 223
    可立即发货 

    1
    $1.20
    25
    $1.18
    50
    $1.15
    100
    $1.13
    500
    $1.11
    BZ-2RQ172-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, ENEC 1 A 250 ...
    查看产品
    有存货: 175
    可立即发货 

    1
    $42.20
    10
    $33.41
    25
    $30.98
    50
    $30.91
    100
    $30.83