help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7065 PRODUCT RESULTS FOR ""

Filter Results

7065 PRODUCTS

    MLH100PGB06A Honeywell
    Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 100 PSI, Units in PSI, Measurement Gage ...
    查看产品
    有存货: 201
    可立即发货 

    1
    $256.59
    3
    $253.11
    5
    $251.45
    10
    $250.82
    20 +
    $248.25
    SCDA120-XSC05DC Honeywell
    Pressure Sensor 0psi to 5psi 4-Pin
    查看产品
    有存货: 227
    可立即发货 

    67
    $1.75
    334
    $1.68
    667
    $1.61
    3,334
    $1.55
    10,000 +
    $1.49
    YE-2RB-A2 Honeywell
    MICRO SWITCH™ Basic Switches: YE Series, Single Pole Normally Open (SPNO), 25 A at 250 Vac, Overtravel Pin Plunge ...
    查看产品
    有存货: 77
    可立即发货 
    已订购: 300
    Ships 7/27/26

    5
    $14.86
    10
    $12.99
    25
    $12.37
    50
    $11.58
    100
    $11.52
    80736-B00000640-05 Honeywell
    Board Mount Pressure Sensor.
    查看产品
    有存货: 11
    可立即发货 

    2
    $34.36
    5
    $33.21
    10
    $32.71
    25
    $32.06
    50
    $31.56
    V15S05-CZ100A05-01 Honeywell
    MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 85° C [185° F], 5 A 125/250 Vac, 6,3 ...
    查看产品
    有存货: 91
    可立即发货 

    10
    $5.98
    50
    $4.10
    100
    $3.61
    250
    $3.42
    500
    $3.22
    VPR10F225 Honeywell
    Res Wirewound 225 Ohm 5% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
    查看产品
    有存货: 226
    可立即发货 

    3
    $58.00
    25
    $14.98
    100
    $11.98
    250
    $10.54
    500 +
    $8.65
    2455RC-90820387 Honeywell
    Honeywell Ceramic Automatic Reset Thermostats, 2455RC Series, 2455RC-90820387, Switch Type SPST, Automatic Reset, ...
    查看产品
    有存货: 122
    可立即发货 

    1
    $28.49
    5
    $26.77
    10
    $25.61
    25
    $24.90
    50
    $23.90
    83546-00000600-01 Honeywell
    Transportation Pressure Switch.
    查看产品
    有存货: 223
    可立即发货 

    1
    $33.58
    5
    $31.65
    10
    $31.17
    25
    $30.72
    50
    $29.89
    BZ-2RWT04 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, 51 mm [ ...
    查看产品
    有存货: 141
    可立即发货 

    1
    $48.15
    5
    $43.86
    10
    $22.15
    25
    $20.73
    50
    $20.02
    HSCMRRN001PD2A3 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Ba ...
    查看产品
    有存货: 26
    可立即发货 

    1
    $51.15
    5
    $42.06
    10
    $39.30
    25
    $37.94
    50
    $34.13