help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7065 PRODUCT RESULTS FOR ""

Filter Results

7065 PRODUCTS

    BZ-R21-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, Pin Plu ...
    查看产品
    有存货: 1090
    可立即发货 

    1
    $29.41
    5
    $27.52
    10
    $26.25
    25
    $25.46
    50
    $24.37
    1TL1-1E Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (On - Off - On), Screw Termi ...
    查看产品
    有存货: 161
    可立即发货 

    1
    $62.28
    5
    $60.86
    10
    $60.26
    20
    $57.38
    50
    $56.25
    23SX39-T Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A at 125 Vac, Gold-Plate ...
    查看产品
    有存货: 728
    可立即发货 

    1
    $44.19
    5
    $37.80
    10
    $37.43
    25
    $36.59
    50
    $36.36
    BZ-2RW80-D5 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 212
    可立即发货 

    1
    $56.97
    10
    $56.83
    25
    $56.68
    50
    $56.54
    100
    $29.93
    CSLA1EL Honeywell
    Open Loop Current Sensor AC/DC Current 9V/12V/15V Automotive
    查看产品
    有存货: 220
    可立即发货 

    1
    $78.66
    5
    $75.62
    10
    $74.48
    15
    $73.36
    25
    $72.26
    JT-5 Honeywell
    MICRO SWITCH™ Basic Switches: JT Series, Auxiliary Actuator, Stainless Steel Bracket, 12 mm [0.469 in] Roller Lea ...
    查看产品
    有存货: 492
    可立即发货 

    1
    $28.99
    5
    $27.72
    10
    $26.92
    25
    $25.47
    50
    $24.79
    MML46FA3 Honeywell
    Unsealed Oi-Pb Switch.
    查看产品
    有存货: 220
    可立即发货 

    1
    $36.78
    5
    $34.66
    10
    $34.14
    25
    $33.65
    50
    $32.74
    SDP8600-003 Honeywell
    Photodetector 0.1MHz Optoschmitt 3-Pin Side Looker
    查看产品
    有存货: 309
    可立即发货 

    79 +
    $0.81
    V7-1B17D8-048-S Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, 59 ...
    查看产品
    有存货: 209
    可立即发货 

    5
    $6.69
    25
    $6.36
    50
    $6.21
    200
    $5.96
    400
    $5.94
    VC10F15K Honeywell
    Res Wirewound 15K Ohm 5% 10W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 219
    可立即发货 

    5
    $2.789
    50
    $1.907
    100
    $1.612
    250
    $1.413
    500
    $1.383