help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7065 PRODUCT RESULTS FOR ""

Filter Results

7065 PRODUCTS

    VP10FA5000 Honeywell
    Res Wirewound 5K Ohm 10% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
    查看产品
    有存货: 216
    可立即发货 

    5
    $11.6791
    25
    $9.9340
    50
    $9.2225
    100
    $8.7438
    250
    $8.4475
    2455RBV81510033 Honeywell
    Honeywell Overmolded Automatic Reset Thermostats, 2455RBV Series, 2455RBV81510033, Switch Type SPST, Automatic Re ...
    查看产品
    有存货: 35
    可立即发货 
    已订购: 250
    Ships 5/25/26

    1
    $81.34
    5
    $56.85
    10
    $53.16
    25
    $49.86
    50
    $49.37
    BZ-2RW822 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 58
    可立即发货 

    1
    $27.47
    5
    $21.92
    10
    $19.30
    25
    $17.52
    50
    $17.17
    V7-4A18E9 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125, 250, or 277 Vac, Pin ...
    查看产品
    有存货: 210
    可立即发货 

    10
    $3.11
    50
    $2.78
    200
    $2.72
    400
    $2.66
    600
    $2.61
    1NT1-5 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 3 Position (Mom. On - Off - On), Screw ...
    查看产品
    有存货: 1354
    可立即发货 

    1
    $26.32
    5
    $25.14
    10
    $22.41
    25
    $20.93
    50
    $20.10
    ABPMLNV150PGAA3 Honeywell
    Board Mount Pressure Sensor - Single Axial Barbless - 150 psi - 0.25 % Accuracy - 3.3 V Supply - 6-Pin Analog Out ...
    查看产品
    有存货: 214
    可立即发货 

    1
    $31.02
    5
    $29.23
    10
    $29.16
    25
    $28.37
    50
    $27.61
    SR4P2-A1 Honeywell
    Hall Effect Sensor 20mA Omnipolar 9V/12V/15V/18V 3-Pin
    查看产品
    有存货: 260
    可立即发货 

    1
    $37.01
    5
    $25.87
    10
    $25.61
    25
    $23.95
    50
    $23.20
    BZE6-2RN18 Honeywell
    Limit Switch - Wobble Coil Spring - SPDT-1NO - SPDT-NC - 15 A - 600 V - 2 N - E6 Series.
    查看产品
    有存货: 95
    可立即发货 

    1
    $133.16
    5
    $129.78
    10
    $109.97
    20
    $109.70
    50
    $109.42
    V15T16-CZ200 Honeywell
    MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6 ...
    查看产品
    有存货: 47
    可立即发货 

    10
    $3.78
    50
    $3.10
    100
    $3.02
    250
    $2.77
    500
    $2.71
    VC10F5 Honeywell
    Res Wirewound 5 Ohm 5% 10W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 212
    可立即发货 

    1
    $0.142
    50
    $0.140
    100
    $0.137
    250
    $0.134
    500
    $0.131