help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7065 PRODUCT RESULTS FOR ""

Filter Results

7065 PRODUCTS

    10BS221 Honeywell
    MICRO SWITCH™ Specialty Large Basic Switches: BS Series, Single Pole Double Throw (SPDT), 20 A 125/250 Vac, Stain ...
    查看产品
    19 WEEKS

    50
    $194.56
    100
    $99.37
    150
    $67.64
    200 +
    $66.29
    ADA3721R Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series Accessory, Sheet Metal Mounting Bracket with 58 mm [2.281 i ...
    查看产品
    有存货: 206
    可立即发货 

    1
    $102.66
    10
    $81.70
    25
    $78.34
    50
    $77.56
    100
    $76.79
    91SX39-T2 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 7 A at 250 Vac, Pin Plunge ...
    查看产品
    已订购: 532
    Ships 6/8/26

    1
    $50.52
    10
    $30.87
    25
    $26.99
    50
    $25.27
    100
    $24.49
    MIPAN2XX100PSAAX Honeywell
    Pressure Transducer - 100 PSI - Sealed Guage - Metri-Pack 150 Connector - 1/8-27 NPT
    查看产品
    有存货: 1177
    可立即发货 

    1
    $54.99
    5
    $52.26
    10
    $48.38
    25
    $43.71
    85
    $41.94
    SSCDRRN005PDAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 210
    可立即发货 

    1
    $62.28
    5
    $61.05
    10
    $60.01
    25
    $59.12
    50
    $58.54
    VC3D1.8K Honeywell
    Res Wirewound 1.8K Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 25
    可立即发货 

    1
    $9.30
    10
    $9.12
    25
    $8.94
    50
    $8.76
    100
    $8.58
    311SM702-T Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 4 A 250 Vac, 0,12 N [0.42 ...
    查看产品
    有存货: 154
    可立即发货 

    10
    $12.96
    30
    $12.83
    50
    $12.16
    100
    $11.70
    250
    $9.14
    392C2500 Honeywell
    Res Conductive Plastic POT 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 32.54mm) Pin Panel Mount
    查看产品
    有存货: 189
    可立即发货 

    1
    $18.33
    10
    $17.47
    25
    $16.81
    50
    $16.26
    100
    $15.40
    12SX22 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Bifurcated Go ...
    查看产品
    有存货: 304
    可立即发货 

    1
    $55.56
    10
    $45.55
    25
    $41.74
    50
    $40.52
    100
    $40.42
    311SX2-H33 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,31 N [1.1 o ...
    查看产品
    有存货: 117
    可立即发货 

    1
    $47.84
    5
    $46.25
    10
    $37.24
    30
    $36.14
    50
    $35.01