help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7065 PRODUCT RESULTS FOR ""

Filter Results

7065 PRODUCTS

    有存货: 230
    可立即发货 

    5
    $7.40
    25
    $7.03
    50
    $6.87
    100
    $6.77
    250
    $6.59
    1SM3 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,83 N to 1,3 ...
    查看产品
    有存货: 141
    可立即发货 

    1
    $32.22
    5
    $31.90
    10
    $26.73
    25
    $25.33
    50
    $21.36
    41SM30-H58 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 11 A 125/250 Vac, 0,83 N t ...
    查看产品
    17 WEEKS

    50
    $25.64
    100
    $15.78
    150
    $12.49
    200 +
    $12.24
    BZ-2RQ1T04 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), No Electrical Rating, 11, ...
    查看产品
    有存货: 214
    可立即发货 

    1
    $38.81
    5
    $37.15
    10
    $36.45
    25
    $35.83
    50
    $35.30
    HSCDANN001PDAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Ba ...
    查看产品
    有存货: 217
    可立即发货 

    1
    $39.44
    5
    $37.17
    10
    $36.60
    25
    $35.82
    50
    $35.10
    12TW1-1 Honeywell
    MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position (On - Off - On), S ...
    查看产品
    32 WEEKS

    1
    $35.32
    5
    $34.15
    10
    $33.17
    25
    $32.76
    50
    $32.60
    26PCDFJ6G Honeywell
    Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 30 psi Pressure Range, Fluorosili ...
    查看产品
    有存货: 50
    可立即发货 

    1
    $158.53
    5
    $119.57
    7
    $114.20
    13
    $107.93
    19
    $107.39
    BA-2RL-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A 125/250/480 Vac, ENE ...
    查看产品
    有存货: 139
    可立即发货 

    4
    $16.22
    20
    $15.91
    40
    $15.61
    79
    $15.32
    200
    $15.01
    BA-2RV314-A22 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A 125/250/480 Vac, ENE ...
    查看产品
    有存货: 216
    可立即发货 

    1
    $19.53
    5
    $18.85
    10
    $18.40
    25
    $18.12
    50
    $17.74
    LSZ52N Honeywell
    Switch Access Rotary Limit Switch Lever
    查看产品
    有存货: 183
    可立即发货 

    1
    $71.61
    5
    $70.90
    8
    $70.38
    15
    $70.04
    23
    $69.86