help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7065 PRODUCT RESULTS FOR ""

Filter Results

7065 PRODUCTS

    BZE6-2RN2 Honeywell
    Switch Limit N.O./N.C. SPDT Top Roller Lever Screw Mount 15A 600VAC 250VDC 1/4HP 5.57N Linear Conduit
    查看产品
    有存货: 175
    可立即发货 

    1
    $120.45
    5
    $108.59
    10
    $107.50
    20
    $106.96
    50
    $106.43
    JS-307 Honeywell
    MICRO SWITCH™ Basic Switches: JS Series, Auxiliary Actuator, Stainless Steel Bracket, 26 mm [1.03 in] Radius Stai ...
    查看产品
    有存货: 182
    可立即发货 

    1
    $36.31
    5
    $29.20
    10
    $24.37
    25
    $23.55
    50
    $23.31
    91MCE2-SQ Honeywell
    Switch Limit N.O./N.C. SPDT Top Roller Plunger Connector 6A 300VAC 250VDC 5N Linear Screw Mount
    查看产品
    有存货: 213
    可立即发货 

    2
    $44.24
    4
    $40.96
    25 +
    $37.06
    BZ-2RDS5551-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 83
    可立即发货 

    1
    $37.86
    5
    $35.30
    10
    $33.93
    25
    $33.14
    50
    $31.32
    103SR13A-2 Honeywell
    Honeywell Magnetic Value-added Hall-effect Sensor: 103SR Series, Unipolar Hall-effect Digital Position Sensors, 4 ...
    查看产品
    有存货: 108
    可立即发货 

    1
    $71.32
    5
    $68.54
    10
    $63.48
    25
    $61.87
    50
    $61.08
    26PCCFG6G Honeywell
    Honeywell Miniature Low Pressure Flow-Through Sensors: 26PC Series, Compensated/Unamplified, 15 psi Pressure Rang ...
    查看产品
    有存货: 225
    可立即发货 

    1
    $119.00
    5
    $110.87
    10
    $105.62
    25
    $103.63
    50
    $103.11
    380017M9550 Honeywell
    Conductive Plastic Potentiometers - 5kOhm - 500VDC - 2W
    查看产品
    有存货: 208
    可立即发货 

    1
    $34.45
    5
    $32.46
    10
    $31.97
    25
    $31.51
    50
    $30.66
    381N25K Honeywell
    Res Conductive Plastic POT 25K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (28.97 X 15.88 X 22.23mm) Solder Lug Panel M ...
    查看产品
    有存货: 146
    可立即发货 

    1
    $49.79
    10
    $32.87
    25
    $31.83
    50
    $30.52
    100
    $30.22
    ABP2LANT060PG2A3XX Honeywell
    PCB Mount Pressure Sensor - 60 psi - Guage - I2C - 3 Volt - Single Barbed Port - Liquid Media - Leadless SMT
    查看产品
    有存货: 180
    可立即发货 

    1
    $19.78
    5
    $19.10
    10
    $18.64
    25
    $18.36
    55
    $17.97
    BA-2RQ1-D5 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A 125/250/480 Vac, ENE ...
    查看产品
    有存货: 201
    可立即发货 

    1
    $35.19
    5
    $33.17
    10
    $32.67
    25
    $32.19
    50
    $31.33