help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7065 PRODUCT RESULTS FOR ""

Filter Results

7065 PRODUCTS

    V7-2B29E9-000-1 Honeywell
    Switch Snap Action N.O. SPST Plunger 11A 277VAC 250VDC 248.57VA 0.74N Screw Mount Quick Connect
    查看产品
    有存货: 202
    可立即发货 

    35
    $2.92
    100
    $2.40
    300
    $2.26
    500
    $2.19
    1,000
    $2.07
    1NT91-6 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Single Throw (SPST), 2 Position (Mom. On - Off), Quick Conn ...
    查看产品
    有存货: 428
    可立即发货 

    1
    $52.10
    5
    $51.97
    10
    $51.84
    25
    $51.71
    50
    $31.82
    有存货: 241
    可立即发货 

    1
    $33.54
    5
    $32.87
    10
    $32.21
    25
    $31.57
    50
    $30.93
    BZ-2RQW1-A2 Honeywell
    The BZ-2RQW1-A2 is a single-pole, double-throw (SPDT) basic switch featuring an acetal lever and a sealed, splash ...
    查看产品
    有存货: 248
    可立即发货 

    1
    $81.28
    10
    $65.61
    25
    $62.91
    50
    $62.28
    100
    $61.67
    有存货: 201
    可立即发货 

    1
    $14.39
    5
    $14.10
    10
    $13.82
    25
    $13.54
    50
    $13.27
    111-102CAJ-H01 Honeywell
    Thermistor 1K Ohm 20% 2-Pin Axial
    查看产品
    有存货: 100
    可立即发货 

    5
    $19.68
    10
    $18.93
    25
    $17.70
    50
    $17.15
    75
    $17.07
    111SM127-T Honeywell
    Micro Switch™ - Subminiature Basic - SM Series - SPDT - 30 VDC - 3A/5A
    查看产品
    有存货: 190
    可立即发货 

    1
    $22.72
    5
    $21.94
    10
    $21.42
    25
    $21.09
    50
    $20.64
    11SM244-H4 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,83 N to 1,3 ...
    查看产品
    有存货: 198
    可立即发货 

    5
    $17.94
    10
    $14.30
    25
    $13.63
    50
    $12.83
    100
    $12.77
    11SM601-H4 Honeywell
    Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 5A 250VAC 1.39N Screw Mount
    查看产品
    17 WEEKS

    50
    $15.99
    100
    $9.84
    150
    $7.79
    200 +
    $7.63
    11SM701 Honeywell
    Micro Switch™ - Subminiature Basic - SM Series - SPDT - 30 VDC - 3A/5A - 4A-250 VAC
    查看产品
    有存货: 233
    可立即发货 

    5
    $21.56
    10
    $21.51
    25
    $21.45
    50
    $21.40
    100
    $13.17