help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7065 PRODUCT RESULTS FOR ""

Filter Results

7065 PRODUCTS

    BZ-2RT Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 163
    可立即发货 

    10
    $10.61
    30
    $10.42
    60
    $10.22
    150
    $10.03
    200
    $9.82
    SSCDRRN015PDAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 83
    可立即发货 
    已订购: 150
    Ships 6/17/26

    1
    $41.57
    5
    $33.08
    10
    $32.43
    25
    $31.80
    50
    $31.48
    26PCCFG5G Honeywell
    Honeywell Miniature Low Pressure Flow-Through Sensors: 26PC Series, Compensated/Unamplified, 15 psi Pressure Rang ...
    查看产品
    有存货: 227
    可立即发货 

    1
    $113.46
    5
    $107.25
    10
    $106.71
    25
    $106.18
    50
    $105.65
    311SM68-H4 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold-Plated C ...
    查看产品
    有存货: 281
    可立即发货 

    1
    $75.60
    5
    $53.14
    10
    $42.86
    30
    $39.77
    50
    $39.57
    SSCMNNN030PA2A3 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 71
    可立即发货 

    1
    $61.27
    5
    $55.97
    10
    $53.83
    25
    $51.52
    50
    $50.12
    364W10K Honeywell
    Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 4.83 X 11.05mm) Pin Thru-Hole
    查看产品
    有存货: 180
    可立即发货 

    5
    $14.15
    25
    $9.89
    50
    $9.25
    100
    $8.96
    300
    $8.67
    OP-AR Honeywell
    Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Conduit 0.5A 250VDC 5.56N Rotary Screw Mount
    查看产品
    有存货: 90
    可立即发货 

    1
    $272.93
    3
    $260.40
    5
    $253.72
    10
    $251.10
    20 +
    $247.38
    1LS1 Honeywell
    MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Plug-in Body Style, Side ...
    查看产品
    有存货: 76
    可立即发货 

    1
    $262.29
    3
    $257.15
    5
    $254.60
    10
    $249.56
    20 +
    $248.31
    26PCBFB2G Honeywell
    Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 5 psi Pressure Range, Fluorosilic ...
    查看产品
    有存货: 204
    可立即发货 

    1
    $58.25
    5
    $54.90
    10
    $54.07
    25
    $51.85
    50
    $51.72
    3455RM00020251 Honeywell
    Bimetal Disc Thermostat Manual Reset 2-Pin
    查看产品
    有存货: 31
    可立即发货 
    已订购: 200
    Ships 5/7/26

    1
    $63.73
    5
    $44.54
    10
    $41.65
    30
    $39.45
    50
    $39.26