help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7065 PRODUCT RESULTS FOR ""

Filter Results

7065 PRODUCTS

    有存货: 130
    可立即发货 

    5
    $39.00
    10
    $32.00
    25 +
    $26.00
    BE-2RV-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25 A 125/250/480 Vac, 63, ...
    查看产品
    有存货: 252
    可立即发货 

    1
    $39.00
    10
    $35.00
    25
    $28.00
    50
    $25.00
    100 +
    $21.00
    12NT1-3 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 2 Position (On - On), Solder Terminal, ...
    查看产品
    有存货: 500
    可立即发货 

    1
    $37.12
    5
    $34.45
    10
    $29.42
    25
    $27.47
    50
    $26.26
    BZ-RW822-P4 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 100
    可立即发货 

    1
    $34.33
    5
    $33.19
    10
    $27.23
    25
    $25.07
    50
    $24.81
    MC7711 Honeywell
    MICRO SWITCH™ Basic Switches: Component, Auxiliary Actuator, High Overtravel Plunger, Panel Mount
    查看产品
    有存货: 573
    可立即发货 

    1
    $93.93
    5
    $88.53
    10
    $84.80
    20
    $83.53
    50
    $83.11
    V7-6C18D8-002 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A 125, 250, or 277 Vac, ...
    查看产品
    有存货: 305
    可立即发货 

    5
    $5.42
    50
    $4.41
    200
    $4.09
    400
    $3.86
    600
    $3.85
    ASDXRRX100PGAA5 Honeywell
    Pressure Sensor 0psi to 100psi Gage 8-Pin DIP
    查看产品
    有存货: 188
    可立即发货 

    1
    $267.64
    5
    $203.69
    7
    $196.84
    13
    $189.99
    19
    $189.52
    SS411A Honeywell
    Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series, Temperature compensated bipolar Hall-effect sens ...
    查看产品
    有存货: 229
    可立即发货 

    5
    $10.49
    50
    $7.70
    100
    $7.47
    250
    $7.40
    500
    $7.36
    AML75BBC Honeywell
    Switch Access Push Button Switch Panel Seal
    查看产品
    有存货: 73
    可立即发货 

    1
    $34.97
    5
    $24.97
    10
    $23.39
    25
    $21.79
    50
    $20.96
    BZ-7RT04 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), No Electrical Rating, Pin ...
    查看产品
    已订购: 256
    Ships 8/17/26

    5
    $26.58
    10
    $20.05
    25
    $18.33
    50
    $17.69
    100
    $16.99