help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7065 PRODUCT RESULTS FOR ""

Filter Results

7065 PRODUCTS

    22SM401 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,97 N [3.5 o ...
    查看产品
    有存货: 200
    可立即发货 

    1
    $43.40
    5
    $30.33
    10
    $30.03
    25
    $27.47
    50
    $26.34
    3685901 Honeywell
    Honeywell Thermostat Connector Kit
    查看产品
    有存货: 187
    可立即发货 

    1
    $93.76
    10
    $70.48
    25
    $66.53
    50 +
    $65.68
    535-34AB03-103 Honeywell
    Temperature Probe Sensor
    查看产品
    有存货: 396
    可立即发货 

    1
    $71.74
    5
    $50.14
    10
    $46.88
    25
    $43.98
    50
    $43.54
    ABPMJJT015PGAA5 Honeywell
    Basic ABP Series, Compensated/Amplified, gage, SMT, JJ: dual radial barbless ports, same side, silicone gel coati ...
    查看产品
    有存货: 311
    可立即发货 

    5
    $64.31
    10
    $64.16
    25
    $63.99
    50
    $39.38
    75
    $31.17
    BZ-2RW82725551-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, ENEC 1 A 250 ...
    查看产品
    有存货: 235
    可立即发货 

    1
    $43.21
    5
    $38.55
    10
    $37.40
    25
    $36.32
    50
    $34.33
    BZ-2RW8299-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 242
    可立即发货 

    1
    $37.27
    5
    $35.26
    10
    $28.91
    25
    $26.55
    50
    $26.41
    BZ-3RW822-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 329
    可立即发货 

    4
    $15.22
    18
    $14.94
    36
    $14.65
    71
    $14.37
    200
    $14.09
    JX-46 Honeywell
    MICRO SWITCH™ Basic Switches: JX Series, Auxiliary Actuator, Stainless Steel Bracket, 9,4 mm [0.37 in] Stainless ...
    查看产品
    有存货: 300
    可立即发货 

    5
    $6.71
    25
    $6.00
    50
    $5.99
    100
    $5.87
    250
    $5.62
    JX-48 Honeywell
    The JX-48 is a corrosion-resistant steel actuator designed for use with basic switches.
    查看产品
    8 WEEKS

    5
    $9.52
    25
    $7.73
    50
    $7.72
    100
    $7.39
    250
    $6.78
    NBPLANS150PAUNV Honeywell
    Basic Board Mount Pressure Sensors: NBP Series, ± 0.25% Accuracy, Uncompensated/Unamplified Analog mV Output, Lea ...
    查看产品
    有存货: 295
    可立即发货 

    1
    $32.03
    10
    $22.38
    25
    $20.93
    50
    $20.27
    100
    $19.44