help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7065 PRODUCT RESULTS FOR ""

Filter Results

7065 PRODUCTS

    22AC1 Honeywell
    MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Rod Actua ...
    查看产品
    已订购: 71
    Ships 7/6/26

    1
    $58.51
    5
    $57.83
    10
    $49.17
    25
    $45.69
    50
    $45.46
    BZ-2RW805551-A2 Honeywell
    MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Straight Lever Actuato ...
    查看产品
    有存货: 124
    可立即发货 

    1
    $25.90
    5
    $24.05
    10
    $22.76
    25
    $22.53
    50
    $22.30
    BZ-R546-D6 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 308
    可立即发货 

    8
    $10.74
    38
    $10.24
    151
    $9.77
    376
    $9.34
    1,127 +
    $8.96
    73JA1K Honeywell
    Res Wirewound POT 1K Ohm 5% 2W 10(Mech)Turns 6.35mm (34.93 X 22.23 X 26.99mm) Solder Lug Panel Mount
    查看产品
    有存货: 374
    可立即发货 

    2
    $62.03
    6
    $60.87
    11
    $59.72
    21
    $58.58
    100
    $57.43
    176PC14HG2 Honeywell
    Pressure Sensor 0inH2O to 14inH2O Gage 4-Pin
    查看产品
    有存货: 305
    可立即发货 

    40 +
    $268.82
    26PCCFA2G Honeywell
    Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 15 psi Pressure Range, Fluorosili ...
    查看产品
    有存货: 94
    可立即发货 

    1
    $158.99
    5
    $125.29
    7
    $123.65
    13
    $119.37
    19
    $115.26
    BZ-2RD244T1 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, Nickel-P ...
    查看产品
    有存货: 205
    可立即发货 

    1
    $85.51
    10
    $56.45
    25
    $52.94
    50
    $52.42
    100
    $51.90
    BZ-2RN702 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 169
    可立即发货 

    1
    $47.76
    5
    $45.24
    10
    $43.00
    25
    $40.90
    50
    $39.87
    BZ-7RW82255518T Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 50
    可立即发货 

    1
    $38.35
    5
    $35.89
    10
    $34.84
    25
    $33.44
    50
    $32.38
    JS-54 Honeywell
    MICRO SWITCH™ Basic Switches: JS Series, Auxiliary Actuator, Stainless Steel Bracket, 6,4 mm [0.25 in] Tandem Rol ...
    查看产品
    有存货: 311
    可立即发货 

    1
    $22.88
    5
    $22.09
    10
    $21.56
    25
    $21.23
    50
    $20.78