help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7065 PRODUCT RESULTS FOR ""

Filter Results

7065 PRODUCTS

    BZ-2RW84449-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 351
    可立即发货 

    1
    $27.15
    5
    $23.82
    10
    $19.18
    25
    $17.94
    50
    $17.25
    137-462ZWS-D01 Honeywell
    Thermistor 3-Pin Radial
    查看产品
    有存货: 322
    可立即发货 

    1
    $91.6480
    5
    $80.4984
    10
    $74.0277
    25
    $67.4830
    50
    $66.4708
    76051-B00000020-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 22
    可立即发货 
    已订购: 150
    Ships 7/13/26

    1
    $116.30
    5
    $95.82
    10
    $87.00
    13
    $86.56
    25
    $78.16
    SDX15A2 Honeywell
    Pressure Sensor 0psi to 15psi Absolute 6-Pin DIP-A2
    查看产品
    有存货: 243
    可立即发货 

    1
    $256.11
    3
    $242.16
    5
    $234.59
    10
    $231.69
    25 +
    $231.11
    ZV50B60A01 Honeywell
    Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 6A 250VAC 125VDC 0.59N Thru-Hole
    查看产品
    有存货: 322
    可立即发货 

    1
    $1.18
    25
    $1.16
    50
    $1.13
    100
    $1.11
    500
    $1.09
    HEL-716-U-0-24-00 Honeywell
    Temperature Sensor Ceramic Case - HEL-700 Series - Platinum RTD - Leadwires.
    查看产品
    有存货: 100
    可立即发货 

    1
    $162.26
    5
    $148.43
    10
    $138.37
    13
    $137.72
    25
    $131.53
    50084950-05 Honeywell
    Packaged Temperature Probes
    查看产品
    有存货: 298
    可立即发货 

    2
    $189.56
    5
    $189.09
    10
    $188.61
    13
    $188.14
    25
    $103.59
    53C25K Honeywell
    Res Conductive Plastic POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel M ...
    查看产品
    有存货: 45
    可立即发货 

    3
    $22.28
    15
    $21.39
    62
    $20.53
    170
    $19.71
    510 +
    $18.92
    24PCDFA6D Honeywell
    Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 30 psi Pressure Range, Fluorosi ...
    查看产品
    有存货: 113
    可立即发货 

    1
    $143.34
    5
    $142.99
    7
    $142.63
    13
    $94.52
    19
    $76.80
    V15T10-CZ100 Honeywell
    MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 10 A 125/250 Vac, 6 ...
    查看产品
    有存货: 318
    可立即发货 

    10
    $3.23
    50
    $2.89
    100
    $2.88
    250
    $2.78
    500
    $2.71