help desk software

Sensata | Crydom 面向交通运输市场的全系列固态继电器产品

Sensata | Crydom 固态 状态 设计, 此类 作为 该 电阻 to 冲击 和 振动 和 该 功能能力 to perform efficiently 和 consistently in 严苛 环境 制造 Sensata | Crydom SSRs 该 理想 选择 to perform 功能 in 该 交通运输 市场. 

  • 抗冲击和抗振动能力
  • 在恶劣环境中高效稳定运行
  • 紧凑设计和快速开关能力
  • 应用领域:工程车辆、农业车辆、轨道/列车、卡车、公共汽车
查看更多

255 产品结果: ""

筛选结果

255 产品

    DC200A10 Sensata / Crydom
    Relay SSR 13mA 140V AC-IN 10A 150V DC-OUT 4-Pin
    查看产品
    有存货: 33
    可立即发货 

    1
    $127.70
    3
    $122.59
    12
    $117.70
    30
    $113.00
    91 +
    $108.47
    DC200D10 Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 10 A Maximum Load Current - 1-200 VDC Operating Voltage Rang ...
    查看产品
    有存货: 28
    可立即发货 

    1
    $92.18
    5
    $88.61
    10
    $87.33
    20
    $84.98
    60
    $83.90
    DC200D10C Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 10 A Maximum Load Current - 1-200 VDC Operating Voltage Rang ...
    查看产品
    有存货: 24
    可立即发货 

    1
    $95.83
    5
    $92.12
    10
    $90.15
    20
    $88.35
    60
    $87.22
    DC200D20 Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 1-200 VDC Operating Voltage Rang ...
    查看产品
    有存货: 11
    可立即发货 

    1
    $134.71
    5
    $132.08
    10
    $123.80
    20
    $123.49
    50
    $121.99
    DC200D20C Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 1-200 VDC Operating Voltage Rang ...
    查看产品
    有存货: 26
    可立即发货 

    1
    $106.42
    5
    $102.31
    10
    $100.12
    20
    $98.11
    50
    $96.87
    DC200D20CH Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 1-200 VDC Operating Voltage Rang ...
    查看产品
    16 周

    29
    $321.74
    58
    $164.33
    87
    $111.86
    115 +
    $109.62
    DC200D40 Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 40 A Maximum Load Current - 1-200 VDC Operating Voltage Rang ...
    查看产品
    有存货: 20
    可立即发货 

    1
    $110.84
    5
    $106.56
    10
    $104.28
    20
    $102.19
    50
    $100.89
    DC200D40C Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 40 A Maximum Load Current - 1-200 VDC Operating Voltage Rang ...
    查看产品
    有存货: 11
    可立即发货 

    1
    $139.77
    5
    $130.88
    10
    $127.07
    20
    $123.24
    50
    $118.18
    DC200D60 Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 60 A Maximum Load Current - 1-200 VDC Operating Voltage Rang ...
    查看产品
    有存货: 19
    可立即发货 

    1
    $168.06
    5
    $164.78
    10
    $156.48
    20
    $156.09
    50
    $150.57
    DC200D60C Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 60 A Maximum Load Current - 1-200 VDC Operating Voltage Rang ...
    查看产品
    有存货: 9
    可立即发货 

    1
    $172.24
    5
    $168.88
    10
    $160.19
    20
    $159.78
    50
    $154.74