help desk software

Sensata | Crydom Breadth of Solid State Relay Products for the Transportation Market

Sensata | Crydom solid state design, such as the resistance to shock and vibration and the capability to perform efficiently and consistently in harsh environments make Sensata | Crydom SSRs the ideal choice to perform functions in the Transportation Market. 

  • Resistance to shock and vibration
  • Perform efficiently and consistently in harsh environments
  • Compact design and fast switching capability
  • Applications: Construction vehicles, Agricultural vehicles, Rail/Train, Truck, Bus
See More

254 PRODUCT RESULTS FOR ""

Filter Results

254 PRODUCTS

    DC60A60C Sensata / Crydom
    Relay SSR 13mA 140V AC-IN 60A 48V DC-OUT 4-Pin
    查看产品
    有存货: 21
    可立即发货 

    1
    $173.92
    2
    $166.97
    9
    $160.28
    22
    $153.86
    67 +
    $147.71
    DC60D10 Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 10 A Maximum Load Current - 1-60 VDC Operating Voltage Range ...
    查看产品
    有存货: 35
    可立即发货 

    1
    $107.35
    5
    $99.34
    10
    $96.46
    20
    $91.18
    60
    $88.75
    DC60D100 Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 100 A Maximum Load Current - 1-60 VDC Operating Voltage Rang ...
    查看产品
    有存货: 12
    可立即发货 

    1
    $177.17
    5
    $173.72
    10
    $165.44
    20
    $164.62
    50
    $163.79
    DC60D100C Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 100 A Maximum Load Current - 1-60 VDC Operating Voltage Rang ...
    查看产品
    已订购: 50
    Ships 6/22/26

    1
    $213.87
    5
    $196.98
    10
    $183.92
    20
    $183.00
    50
    $180.42
    DC60D10C Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 10 A Maximum Load Current - 1-60 VDC Operating Voltage Range ...
    查看产品
    有存货: 8
    可立即发货 

    1
    $115.45
    5
    $113.56
    10
    $107.63
    15
    $107.36
    20 +
    $105.19
    DC60D10H Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 10 A Maximum Load Current - 1-60 VDC Operating Voltage Range ...
    查看产品
    18 WEEKS

    37
    $239.94
    73
    $128.37
    109
    $88.69
    145 +
    $86.91
    DC60D20 Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 1-60 VDC Operating Voltage Range ...
    查看产品
    有存货: 4
    可立即发货 
    已订购: 10
    Ships 9/3/26

    1
    $110.01
    5
    $103.14
    10
    $100.18
    20
    $97.22
    60
    $92.52
    PM2260D50VJ Sensata / Crydom
    Solid State Relay - Contactor Configuration - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-600 ...
    查看产品
    16 WEEKS

    3
    $87.08
    5
    $78.38
    8
    $68.58
    10 +
    $67.21
    PM2260D50VJH Sensata / Crydom
    Solid State Relay - Contactor Configuration - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-600 ...
    查看产品
    18 WEEKS

    47
    $189.85
    93
    $101.27
    139
    $69.90
    185 +
    $68.50
    PM2260D50VR Sensata / Crydom
    Solid State Relay - Contactor Configuration - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-600 ...
    查看产品
    18 WEEKS

    48
    $194.77
    95
    $100.53
    143
    $68.19
    190 +
    $66.83